Bridge Rectifiers

Results: 6,490
Manufacturer
Bourns Inc.Central Semiconductor CorpComchip TechnologyDiodes IncorporatedDiotec SemiconductorEVVOFairchild SemiconductorGeneSiC SemiconductorGood-Ark SemiconductorHarris CorporationInfineon TechnologiesIXYS
Series
-*B1005SB1SB48CBR1CBR1ACBR4M-L040CD-DF4xxSCD-DF4xxSLCD-MBL2xxSCD-MBL2xxSL
Packaging
BagBoxBulkCanCut Tape (CT)Digi-Reel®Tape & Box (TB)Tape & Reel (TR)TrayTube
Product Status
ActiveDiscontinued at Digi-KeyLast Time BuyNot For New DesignsObsolete
Diode Type
-Single PhaseSingle Phase (Braking)Single Phase (PFC Module)Three PhaseThree Phase (Braking)Three Phase (PFC Module)
Technology
-AvalancheSchottkySilicon Carbide SchottkyStandardSuper Barrier
Voltage - Peak Reverse (Max)
20 V30 V35 V40 V45 V50 V60 V65 V70 V75 V80 V85 V
Current - Average Rectified (Io)
25 mA70 mA100 mA140 mA160 mA200 mA215 mA250 mA400 mA500 mA800 mA900 mA
Voltage - Forward (Vf) (Max) @ If
370 mV @ 1 A420 mV @ 1 A440 mV @ 1 A450 mV @ 2 A490 mV @ 500 mA500 mV @ 1 A500 mV @ 2 A500 mV @ 3 A520 mV @ 2 A530 mV @ 3 A550 mV @ 500 mA550 mV @ 1 A
Current - Reverse Leakage @ Vr
5 nA @ 75 V10 nA @ 50 V100 nA @ 70 V100 nA @ 80 V200 nA @ 500 V500 nA @ 60 V500 nA @ 80 V500 nA @ 100 V1 µA @ 100 V1 µA @ 200 V1 µA @ 400 V1 µA @ 600 V
Operating Temperature
-65°C ~ 125°C (TJ)-65°C ~ 150°C-65°C ~ 150°C (TJ)-65°C ~ 160°C-65°C ~ 160°C (TA)-65°C ~ 175°C (TJ)-55°C ~ 105°C (TJ)-55°C ~ 125°C-55°C ~ 125°C (TJ)-55°C ~ 150°C-55°C ~ 150°C (TJ)-55°C ~ 165°C
Grade
-Automotive
Qualification
-AEC-Q101
Mounting Type
-Chassis MountChassis, Stud MountDIN RailQC TerminalStud MountSurface MountThrough Hole
Package / Case
4-BESOP (0.173", 4.40mm Width)4-Circular, A Case4-Circular, RB-154-Circular, WOB4-Circular, WOBM4-Circular, WOG4-Circular, WOM4-DIP (0.200", 5.08mm)4-DIP (0.300", 7.62mm)4-EDIP (0.200", 5.08mm)4-EDIP (0.300", 7.62mm)4-EDIP (0.321", 8.15mm)
Supplier Device Package
4-BR DFN4-Case FP4-Case FPW4-DF4-DFN (3.5x3.8)4-DFN-A (10.5x8.1)4-DIL4-DIP4-HD DIP4-LPDIP4-MDI4-MicroDIL
Stocking Options
Environmental Options
Media
Marketplace Product
6,490Results

Showing
of 6,490
Compare
Mfr Part #
Quantity Available
Price
Series
Package
Product Status
Diode Type
Technology
Voltage - Peak Reverse (Max)
Current - Average Rectified (Io)
Voltage - Forward (Vf) (Max) @ If
Current - Reverse Leakage @ Vr
Operating Temperature
Grade
Qualification
Mounting Type
Package / Case
Supplier Device Package
CD-MBL_DF_HD
CD-MBL106S
BRIDGE RECT 1PHASE 600V 1A
Bourns Inc.
96,919
In Stock
1 : ¥2.38000
Cut Tape (CT)
5,000 : ¥0.71836
Tape & Reel (TR)
-
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active
Single Phase
Standard
600 V
1 A
1 V @ 1 A
5 µA @ 600 V
-55°C ~ 175°C (TJ)
-
-
Surface Mount
Chip, Concave Terminals
-
MB05S-TP
MB1S-TP
BRIDGE RECT 1P 100V 500MA MBS-1
Micro Commercial Co
59,980
In Stock
1 : ¥2.87000
Cut Tape (CT)
3,000 : ¥0.77862
Tape & Reel (TR)
-
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Not For New Designs
Single Phase
Standard
100 V
500 mA
1 V @ 400 mA
5 µA @ 100 V
-55°C ~ 150°C (TJ)
-
-
Surface Mount
TO-269AA, 4-BESOP
MBS-1
MB10S-13
MB10S-13
BRIDGE RECT 1PHASE 1KV 800MA MBS
Diodes Incorporated
53,798
In Stock
1 : ¥3.20000
Cut Tape (CT)
3,000 : ¥0.71576
Tape & Reel (TR)
-
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active
Single Phase
Standard
1 kV
800 mA
1.1 V @ 800 mA
5 µA @ 1000 V
-55°C ~ 150°C (TJ)
-
-
Surface Mount
TO-269AA, 4-BESOP
MBS
HDS10M-13
HDS10M-13
BRIDGE RECT 1PHASE 1KV 1A HDS
Diodes Incorporated
2,715
In Stock
1 : ¥3.20000
Cut Tape (CT)
3,000 : ¥0.69748
Tape & Reel (TR)
-
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active
Single Phase
Standard
1 kV
1 A
950 mV @ 500 mA
5 µA @ 1000 V
-55°C ~ 150°C (TJ)
-
-
Surface Mount
4-SMD, Gull Wing
HDS
ABSxxx-13
ABS10A-13
BRIDGE RECT 1PHASE 1KV 1A 4SOPA
Diodes Incorporated
38,340
In Stock
410,000
Factory
1 : ¥3.28000
Cut Tape (CT)
5,000 : ¥0.70258
Tape & Reel (TR)
-
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active
Single Phase
Standard
1 kV
1 A
1.1 V @ 1 A
5 µA @ 1000 V
-55°C ~ 150°C (TJ)
-
-
Surface Mount
4-SMD, Gull Wing
4-SOPA
31-DF-M
DF02M
BRIDGE RECT 1PHASE 200KV 1A DFM
Diodes Incorporated
26,922
In Stock
64,900
Factory
1 : ¥3.45000
Tube
-
Tube
Active
Single Phase
Standard
200 V
1 A
1.1 V @ 1 A
10 µA @ 200 V
-65°C ~ 150°C (TJ)
-
-
Through Hole
4-EDIP (0.300", 7.62mm)
DFM
MB05S-TP
MB6S-TP
BRIDGE RECT 1P 600V 500MA MBS-1
Micro Commercial Co
31,917
In Stock
1 : ¥3.53000
Cut Tape (CT)
3,000 : ¥0.75867
Tape & Reel (TR)
-
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active
Single Phase
Standard
600 V
500 mA
1 V @ 400 mA
5 µA @ 600 V
-55°C ~ 150°C (TJ)
-
-
Surface Mount
TO-269AA, 4-BESOP
MBS-1
MDB10S
MDB10S
BRIDGE RECT 1PH 1KV 1A 4MICRODIP
onsemi
86,205
In Stock
1 : ¥3.61000
Cut Tape (CT)
5,000 : ¥1.14578
Tape & Reel (TR)
-
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Not For New Designs
Single Phase
Standard
1 kV
1 A
1.1 V @ 1 A
10 µA @ 1000 V
-55°C ~ 150°C (TJ)
-
-
Surface Mount
4-SMD, Gull Wing
4-MicroDIP/SMD
CD-MBL_DF_HD
CD-MBL206SL
BRIDGE RECT 1PHASE 600V 2A
Bourns Inc.
51,589
In Stock
1 : ¥3.61000
Cut Tape (CT)
5,000 : ¥1.16087
Tape & Reel (TR)
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active
Single Phase
Standard
600 V
2 A
960 mV @ 2 A
-
-55°C ~ 175°C (TJ)
-
-
Surface Mount
Chip, Concave Terminals
-
31-DF-M
DF04M
BRIDGE RECT 1PHASE 400V 1A DFM
Diodes Incorporated
29,982
In Stock
1 : ¥3.69000
Tube
-
Tube
Active
Single Phase
Standard
400 V
1 A
1.1 V @ 1 A
10 µA @ 400 V
-65°C ~ 150°C (TJ)
-
-
Through Hole
4-EDIP (0.300", 7.62mm)
DFM
ABS210-13
ABS210-13
BRIDGE RECT 1PHASE 1KV 2A 4SOPA
Diodes Incorporated
23,159
In Stock
1,125,000
Factory
1 : ¥3.69000
Cut Tape (CT)
5,000 : ¥0.80537
Tape & Reel (TR)
-
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active
Single Phase
Standard
1 kV
2 A
1.1 V @ 2 A
5 µA @ 1000 V
-55°C ~ 150°C (TJ)
-
-
Surface Mount
4-SMD, Gull Wing
4-SOPA
31-DF-M
DF01M
BRIDGE RECT 1PHASE 100V 1A DFM
Diodes Incorporated
11,506
In Stock
1 : ¥3.69000
Tube
-
Tube
Active
Single Phase
Standard
100 V
1 A
1.1 V @ 1 A
10 µA @ 100 V
-65°C ~ 150°C (TJ)
-
-
Through Hole
4-EDIP (0.300", 7.62mm)
DFM
MB6S
MB6S
BRIDGE RECT 1P 600V 500MA 4SOIC
onsemi
303,864
In Stock
762,000
Factory
1 : ¥3.78000
Cut Tape (CT)
3,000 : ¥1.28177
Tape & Reel (TR)
-
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Not For New Designs
Single Phase
Standard
600 V
500 mA
1 V @ 500 mA
5 µA @ 600 V
-55°C ~ 150°C (TJ)
-
-
Surface Mount
TO-269AA, 4-BESOP
4-SOIC
MDB6S
MDB6S
BRIDGE RECT 1P 600V 1A 4MICRODIP
onsemi
27,180
In Stock
1 : ¥3.78000
Cut Tape (CT)
5,000 : ¥1.20265
Tape & Reel (TR)
-
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Not For New Designs
Single Phase
Standard
600 V
1 A
1.1 V @ 1 A
10 µA @ 600 V
-55°C ~ 150°C (TJ)
-
-
Surface Mount
4-SMD, Gull Wing
4-MicroDIP/SMD
MB2S
MB2S
BRIDGE RECT 1P 200V 500MA 4SOIC
onsemi
30,098
In Stock
1 : ¥3.86000
Cut Tape (CT)
3,000 : ¥1.03424
Tape & Reel (TR)
-
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Not For New Designs
Single Phase
Standard
200 V
500 mA
1 V @ 500 mA
5 µA @ 200 V
-55°C ~ 150°C (TJ)
-
-
Surface Mount
TO-269AA, 4-BESOP
4-SOIC
31-DF-M
DF10M
BRIDGE RECT 1PHASE 1KV 1A DFM
Diodes Incorporated
25,547
In Stock
1 : ¥3.86000
Tube
-
Tube
Active
Single Phase
Standard
1 kV
1 A
1.1 V @ 1 A
10 µA @ 1000 V
-65°C ~ 150°C (TJ)
-
-
Through Hole
4-EDIP (0.300", 7.62mm)
DFM
LMB26S-TP
LMB10S-TP
BRIDGE RECT 1PHASE 1KV 1A LMBS-1
Micro Commercial Co
21,989
In Stock
1 : ¥3.86000
Cut Tape (CT)
5,000 : ¥0.99503
Tape & Reel (TR)
-
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active
Single Phase
Standard
1 kV
1 A
950 mV @ 400 mA
5 µA @ 1000 V
-55°C ~ 150°C (TJ)
-
-
Surface Mount
4-SMD, Gull Wing
LMBS-1
LMB26S-TP
LMB6S-TP
BRIDGE RECT 1P 600V 1A LMBS-1
Micro Commercial Co
13,640
In Stock
1 : ¥3.86000
Cut Tape (CT)
5,000 : ¥0.99503
Tape & Reel (TR)
-
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active
Single Phase
Standard
600 V
1 A
950 mV @ 400 mA
5 µA @ 600 V
-55°C ~ 150°C (TJ)
-
-
Surface Mount
4-SMD, Gull Wing
LMBS-1
MB-S PKG
KMB210S
BRIDGE RECT 1PHASE 100V 2A MBS
SMC Diode Solutions
11,503
In Stock
1 : ¥3.94000
Cut Tape (CT)
3,000 : ¥1.33924
Tape & Reel (TR)
-
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active
Single Phase
Schottky
100 V
2 A
850 mV @ 2 A
50 µA @ 100 V
-55°C ~ 150°C (TJ)
-
-
Surface Mount
4-SMD, Gull Wing
MBS
MB8S
MB8S
BRIDGE 1-PH TO269AA/MINIDIL 800V
onsemi
6,475
In Stock
12,000
Factory
1 : ¥3.94000
Cut Tape (CT)
3,000 : ¥1.06670
Tape & Reel (TR)
-
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Not For New Designs
Single Phase
Standard
800 V
500 mA
1 V @ 500 mA
5 µA @ 800 V
-55°C ~ 150°C (TJ)
-
-
Surface Mount
TO-269AA, 4-BESOP
4-SOIC
123,937
In Stock
1 : ¥4.02000
Cut Tape (CT)
3,000 : ¥1.35637
Tape & Reel (TR)
-
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active
Single Phase
Standard
600 V
500 mA
1 V @ 400 mA
5 µA @ 600 V
-55°C ~ 150°C (TJ)
-
-
Surface Mount
TO-269AA, 4-BESOP
TO-269AA (MBS)
CD-MBL_DF_HD
CD-MBL210S
BRIDGE RECT 1PHASE 1KV 2A
Bourns Inc.
14,162
In Stock
1 : ¥4.02000
Cut Tape (CT)
5,000 : ¥1.27695
Tape & Reel (TR)
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active
Single Phase
Standard
1 kV
2 A
1 V @ 2 A
5 µA @ 1000 V
-55°C ~ 175°C (TJ)
-
-
Surface Mount
Chip, Concave Terminals
-
MB05S-TP
MB4S-TP
BRIDGE RECT 1P 400V 500MA MBS-1
Micro Commercial Co
197,450
In Stock
1 : ¥4.10000
Cut Tape (CT)
3,000 : ¥0.78264
Tape & Reel (TR)
-
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Not For New Designs
Single Phase
Standard
400 V
500 mA
1 V @ 400 mA
5 µA @ 400 V
-55°C ~ 150°C (TJ)
-
-
Surface Mount
TO-269AA, 4-BESOP
MBS-1
MB4S
MB4S
BRIDGE RECT 1P 400V 500MA 4SOIC
onsemi
39,902
In Stock
69,000
Factory
1 : ¥4.10000
Cut Tape (CT)
3,000 : ¥1.09653
Tape & Reel (TR)
-
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Not For New Designs
Single Phase
Standard
400 V
500 mA
1 V @ 500 mA
5 µA @ 400 V
-55°C ~ 150°C (TJ)
-
-
Surface Mount
TO-269AA, 4-BESOP
4-SOIC
DF-S
DF10S-T
BRIDGE RECT 1PHASE 1KV 1A DF-S
Diodes Incorporated
28,112
In Stock
1 : ¥4.10000
Cut Tape (CT)
1,500 : ¥1.53332
Tape & Reel (TR)
-
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active
Single Phase
Standard
1 kV
1 A
1.1 V @ 1 A
10 µA @ 1000 V
-65°C ~ 150°C (TJ)
-
-
Surface Mount
4-SMD, Gull Wing
DF-S
Showing
of 6,490

Bridge Rectifiers


Diode bridge rectifiers are an arrangement of diodes in a bridge circuit configuration for conversion of an alternating current (AC) input to a direct current (DC) output. These components can be chassis, DIN rail, surface or through-hole mounted, and are selected by single phase or three phase diode type, forward voltage rating, average rectified current, and technology.