Bridge Rectifiers
Compare | Mfr Part # | Quantity Available | Price | Series | Package | Product Status | Diode Type | Technology | Voltage - Peak Reverse (Max) | Current - Average Rectified (Io) | Voltage - Forward (Vf) (Max) @ If | Current - Reverse Leakage @ Vr | Operating Temperature | Mounting Type | Package / Case | Supplier Device Package |
---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
96,919 In Stock | 1 : ¥2.38000 Cut Tape (CT) 5,000 : ¥0.71833 Tape & Reel (TR) | - | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | Single Phase | Standard | 600 V | 1 A | 1 V @ 1 A | 5 µA @ 600 V | -55°C ~ 175°C (TJ) | Surface Mount | Chip, Concave Terminals | - | ||
53,798 In Stock | 1 : ¥3.20000 Cut Tape (CT) 3,000 : ¥0.71573 Tape & Reel (TR) | - | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | Single Phase | Standard | 1 kV | 800 mA | 1.1 V @ 800 mA | 5 µA @ 1000 V | -55°C ~ 150°C (TJ) | Surface Mount | TO-269AA, 4-BESOP | MBS | ||
38,340 In Stock 410,000 Factory | 1 : ¥3.28000 Cut Tape (CT) 5,000 : ¥0.70255 Tape & Reel (TR) | - | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | Single Phase | Standard | 1 kV | 1 A | 1.1 V @ 1 A | 5 µA @ 1000 V | -55°C ~ 150°C (TJ) | Surface Mount | 4-SMD, Gull Wing | 4-SOPA | ||
86,205 In Stock | 1 : ¥3.61000 Cut Tape (CT) 5,000 : ¥1.14574 Tape & Reel (TR) | - | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Not For New Designs | Single Phase | Standard | 1 kV | 1 A | 1.1 V @ 1 A | 10 µA @ 1000 V | -55°C ~ 150°C (TJ) | Surface Mount | 4-SMD, Gull Wing | 4-MicroDIP/SMD | ||
21,989 In Stock | 1 : ¥3.86000 Cut Tape (CT) 5,000 : ¥0.99499 Tape & Reel (TR) | - | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | Single Phase | Standard | 1 kV | 1 A | 950 mV @ 400 mA | 5 µA @ 1000 V | -55°C ~ 150°C (TJ) | Surface Mount | 4-SMD, Gull Wing | LMBS-1 | ||
54,081 In Stock | 1 : ¥4.60000 Cut Tape (CT) 3,000 : ¥0.92543 Tape & Reel (TR) | - | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | Single Phase | Standard | 100 V | 800 mA | 1 V @ 400 mA | 5 µA @ 100 V | -55°C ~ 150°C (TJ) | Surface Mount | 4-SMD, Gull Wing | 4-MiniDIP | ||
34,882 In Stock | 1 : ¥3.28000 Cut Tape (CT) 5,000 : ¥1.04474 Tape & Reel (TR) | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | Single Phase | Standard | 600 V | 2 A | 1 V @ 2 A | 5 µA @ 600 V | -55°C ~ 175°C (TJ) | Surface Mount | Chip, Concave Terminals | - | |||
0 In Stock Check Lead Time | 15,000 : ¥0.88430 Tape & Reel (TR) | - | Tape & Reel (TR) | Active | Single Phase | Standard | 600 V | 1 A | 950 mV @ 1 A | 5 µA @ 600 V | -55°C ~ 175°C (TJ) | Surface Mount | Chip, Concave Terminals | - |