KMB215S

DigiKey Part Number
1655-KMB215STR-ND - Tape & Reel (TR)
1655-KMB215SCT-ND - Cut Tape (CT)
1655-KMB215SDKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
KMB215S
Description
BRIDGE RECT 1PHASE 150V 2A MBS
Manufacturer Standard Lead Time
8 Weeks
Customer Reference
Detailed Description
Bridge Rectifier Single Phase Schottky 150 V Surface Mount MBS
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
SMC Diode Solutions
Series
-
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Diode Type
Single Phase
Technology
Schottky
Voltage - Peak Reverse (Max)
150 V
Current - Average Rectified (Io)
2 A
Voltage - Forward (Vf) (Max) @ If
900 mV @ 2 A
Current - Reverse Leakage @ Vr
50 µA @ 150 V
Operating Temperature
-55°C ~ 150°C (TJ)
Mounting Type
Surface Mount
Package / Case
4-SMD, Gull Wing
Supplier Device Package
MBS
Base Product Number
All prices are in CNY
Cut Tape (CT) & Digi-Reel®
QuantityUnit Price
(Including 13% VAT)
Ext Price
(Including 13% VAT)
1¥4.84000¥4.84
10¥4.16200¥41.62
100¥2.89560¥289.56
500¥2.26066¥1,130.33
1,000¥1.83744¥1,837.44
* All Digi-Reel orders will add a ¥49.00 reeling fee.
Tape & Reel (TR)
QuantityUnit Price
(Including 13% VAT)
Ext Price
(Including 13% VAT)
3,000¥1.64256¥4,927.68
6,000¥1.55904¥9,354.24
9,000¥1.44768¥13,029.12
30,000¥1.41428¥42,428.40
Manufacturers Standard Package