QSFPK-PF-02 | |
---|---|
DigiKey Part Number | SAM15739-ND |
Manufacturer | |
Manufacturer Product Number | QSFPK-PF-02 |
Description | CONN QSFP RCPT CAGE HSINK 38P RA |
Manufacturer Standard Lead Time | 6 Weeks |
Customer Reference | |
Detailed Description | 38 Position QSFP Receptacle with Cage, with Heat Sink Connector Press-Fit Through Hole, Right Angle |
Datasheet | Datasheet |
EDA/CAD Models | QSFPK-PF-02 Models |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Samtec Inc. | |
Series | - | |
Packaging | Tube | |
Part Status | Active | |
Connector Style | Receptacle with Cage, with Heat Sink | |
Connector Type | QSFP | |
Number of Positions | 38 | |
Mounting Type | Through Hole, Right Angle | |
Termination | Press-Fit | |
Features | Board Guide | |
Contact Finish | Gold | |
Contact Finish Thickness | 10.0µin (0.25µm) | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥182.75000 | ¥182.75 |
10 | ¥140.79000 | ¥1,407.90 |
25 | ¥127.44240 | ¥3,186.06 |
50 | ¥118.42320 | ¥5,921.16 |
100 | ¥110.24700 | ¥11,024.70 |
250 | ¥100.60952 | ¥25,152.38 |
500 | ¥94.11934 | ¥47,059.67 |