MPM3830GQV-P | |
---|---|
DigiKey Part Number | 1589-1267-2-ND - Tape & Reel (TR) 1589-1267-1-ND - Cut Tape (CT) 1589-1267-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | MPM3830GQV-P |
Description | DC DC CONVERTER 2.7-6V |
Manufacturer Standard Lead Time | 16 Weeks |
Customer Reference | |
Detailed Description | Non-Isolated PoL Module DC DC Converter 1 Output 2.7 ~ 6V 3A 2.7V - 6V Input |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Type | Non-Isolated PoL Module | |
Number of Outputs | 1 | |
Voltage - Input (Min) | 2.7V | |
Voltage - Input (Max) | 6V | |
Voltage - Output 1 | ||
Voltage - Output 2 | - | |
Voltage - Output 3 | - | |
Current - Output (Max) | 3A | |
Applications | ITE (Commercial) | |
Features | OCP, OTP, UVLO | |
Operating Temperature | -40°C ~ 125°C | |
Efficiency | - | |
Mounting Type | Surface Mount | |
Package / Case | 20-PowerLFQFN Module | |
Size / Dimension | 0.20" L x 0.12" W x 0.06" H (5.0mm x 3.0mm x 1.6mm) | |
Supplier Device Package | 20-QFN (3x5) | |
Control Features | Enable, Active High | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥30.52000 | ¥30.52 |
10 | ¥27.38200 | ¥273.82 |
25 | ¥25.88800 | ¥647.20 |
100 | ¥22.43560 | ¥2,243.56 |
250 | ¥21.28536 | ¥5,321.34 |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
500 | ¥19.09918 | ¥9,549.59 |
1,000 | ¥16.10777 | ¥16,107.77 |
2,500 | ¥15.30239 | ¥38,255.97 |
5,000 | ¥14.72710 | ¥73,635.50 |