84512-102LF | |
---|---|
DigiKey Part Number | 609-3597-2-ND - Tape & Reel (TR) 609-3597-1-ND - Cut Tape (CT) 609-3597-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | 84512-102LF |
Description | CONN ARRAY PLUG 100POS SMD GOLD |
Customer Reference | |
Detailed Description | 100 Position Connector Array, Male Pins Surface Mount Gold |
Datasheet | Datasheet |
EDA/CAD Models | 84512-102LF Models |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Amphenol ICC (FCI) | |
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Connector Type | Array, Male Pins | |
Number of Positions | 100 | |
Pitch | 0.050" (1.27mm) | |
Number of Rows | 10 | |
Mounting Type | Surface Mount | |
Features | - | |
Contact Finish | Gold | |
Contact Finish Thickness | 30.0µin (0.76µm) | |
Mated Stacking Heights | 4mm | |
Height Above Board | 0.132" (3.35mm) | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥180.86000 | ¥180.86 |
10 | ¥158.38400 | ¥1,583.84 |
25 | ¥151.54000 | ¥3,788.50 |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
250 | ¥133.94132 | ¥33,485.33 |