DF04S-T

DigiKey Part Number
DF04S-TDITR-ND - Tape & Reel (TR)
DF04S-TDICT-ND - Cut Tape (CT)
DF04S-TDIDKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
DF04S-T
Description
BRIDGE RECT 1PHASE 400V 1A DF-S
Manufacturer Standard Lead Time
8 Weeks
Customer Reference
Detailed Description
Bridge Rectifier Single Phase Standard 400 V Surface Mount DF-S
Datasheet
 Datasheet
EDA/CAD Models
DF04S-T Models
Product Attributes
Type
Description
Select All
Category
Manufacturer
Diodes Incorporated
Series
-
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Diode Type
Single Phase
Technology
Standard
Voltage - Peak Reverse (Max)
400 V
Current - Average Rectified (Io)
1 A
Voltage - Forward (Vf) (Max) @ If
1.1 V @ 1 A
Current - Reverse Leakage @ Vr
10 µA @ 400 V
Operating Temperature
-65°C ~ 150°C (TJ)
Mounting Type
Surface Mount
Package / Case
4-SMD, Gull Wing
Supplier Device Package
DF-S
Base Product Number
All prices are in CNY
Cut Tape (CT) & Digi-Reel®
QuantityUnit Price
(Including 13% VAT)
Ext Price
(Including 13% VAT)
1¥4.19000¥4.19
10¥3.23500¥32.35
100¥1.93990¥193.99
500¥1.79608¥898.04
* All Digi-Reel orders will add a ¥49.00 reeling fee.
Tape & Reel (TR)
QuantityUnit Price
(Including 13% VAT)
Ext Price
(Including 13% VAT)
1,500¥1.22135¥1,832.02
3,000¥1.12437¥3,373.11
7,500¥1.07767¥8,082.52
10,500¥0.96990¥10,183.95
37,500¥0.95553¥35,832.38
75,000¥0.91639¥68,729.25
Manufacturers Standard Package