TS40P05GH | |
---|---|
DigiKey Part Number | 1801-TS40P05GH-ND |
Manufacturer | |
Manufacturer Product Number | TS40P05GH |
Description | BRIDGE RECT 1P 600V 40A TS-6P |
Manufacturer Standard Lead Time | 6 Weeks |
Customer Reference | |
Detailed Description | Bridge Rectifier Single Phase Standard 600 V Through Hole TS-6P |
Datasheet | Datasheet |
EDA/CAD Models | TS40P05GH Models |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Taiwan Semiconductor Corporation | |
Series | - | |
Packaging | Tube | |
Part Status | Active | |
Diode Type | Single Phase | |
Technology | Standard | |
Voltage - Peak Reverse (Max) | 600 V | |
Current - Average Rectified (Io) | 40 A | |
Voltage - Forward (Vf) (Max) @ If | 1.1 V @ 20 A | |
Current - Reverse Leakage @ Vr | 10 µA @ 600 V | |
Operating Temperature | -55°C ~ 150°C (TJ) | |
Grade | Automotive | |
Qualification | AEC-Q101 | |
Mounting Type | Through Hole | |
Package / Case | 4-SIP, TS-6P | |
Supplier Device Package | TS-6P | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥18.80000 | ¥18.80 |
10 | ¥15.62300 | ¥156.23 |
100 | ¥12.43660 | ¥1,243.66 |
500 | ¥10.52360 | ¥5,261.80 |
1,000 | ¥8.92907 | ¥8,929.07 |
2,000 | ¥8.48260 | ¥16,965.20 |
5,000 | ¥8.16372 | ¥40,818.60 |
10,000 | ¥7.89344 | ¥78,934.40 |