1SS384TE85LF | |
---|---|
DigiKey Part Number | 1SS384TE85LFTR-ND - Tape & Reel (TR) 1SS384TE85LFCT-ND - Cut Tape (CT) 1SS384TE85LFDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | 1SS384TE85LF |
Description | DIODE ARR SCHOTT 10V 100MA USQ |
Manufacturer Standard Lead Time | 40 Weeks |
Customer Reference | |
Detailed Description | Diode Array 2 Independent 10 V 100mA Surface Mount SC-82 |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Toshiba Semiconductor and Storage | |
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Diode Configuration | 2 Independent | |
Technology | Schottky | |
Voltage - DC Reverse (Vr) (Max) | 10 V | |
Current - Average Rectified (Io) (per Diode) | 100mA | |
Voltage - Forward (Vf) (Max) @ If | 500 mV @ 100 mA | |
Speed | Small Signal =< 200mA (Io), Any Speed | |
Current - Reverse Leakage @ Vr | 20 µA @ 10 V | |
Operating Temperature - Junction | 125°C (Max) | |
Mounting Type | Surface Mount | |
Package / Case | SC-82 | |
Supplier Device Package | USQ | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥2.87000 | ¥2.87 |
10 | ¥1.75700 | ¥17.57 |
100 | ¥1.10340 | ¥110.34 |
500 | ¥0.81914 | ¥409.57 |
1,000 | ¥0.72695 | ¥726.95 |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
3,000 | ¥0.60956 | ¥1,828.68 |
6,000 | ¥0.55026 | ¥3,301.56 |
9,000 | ¥0.51999 | ¥4,679.91 |
15,000 | ¥0.48594 | ¥7,289.10 |
21,000 | ¥0.46576 | ¥9,780.96 |
30,000 | ¥0.44613 | ¥13,383.90 |
75,000 | ¥0.40300 | ¥30,225.00 |
150,000 | ¥0.38995 | ¥58,492.50 |