PMEG4010CPA,115

DigiKey Part Number
1727-5212-2-ND - Tape & Reel (TR)
1727-5212-1-ND - Cut Tape (CT)
1727-5212-6-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
PMEG4010CPA,115
Description
DIODE ARR SCHOTT 40V 1A 3HUSON
Manufacturer Standard Lead Time
6 Weeks
Customer Reference
Detailed Description
Diode Array 1 Pair Common Cathode 40 V 1A Surface Mount 3-PowerUDFN
Datasheet
 Datasheet
EDA/CAD Models
PMEG4010CPA,115 Models
Product Attributes
Type
Description
Select All
Category
Manufacturer
Nexperia USA Inc.
Series
-
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Diode Configuration
1 Pair Common Cathode
Technology
Schottky
Voltage - DC Reverse (Vr) (Max)
40 V
Current - Average Rectified (Io) (per Diode)
1A
Voltage - Forward (Vf) (Max) @ If
500 mV @ 1 A
Speed
Fast Recovery =< 500ns, > 200mA (Io)
Reverse Recovery Time (trr)
45 ns
Current - Reverse Leakage @ Vr
55 µA @ 40 V
Operating Temperature - Junction
150°C (Max)
Mounting Type
Surface Mount
Package / Case
3-PowerUDFN
Supplier Device Package
3-HUSON (2x2)
Base Product Number
All prices are in CNY
Cut Tape (CT) & Digi-Reel®
QuantityUnit Price
(Including 13% VAT)
Ext Price
(Including 13% VAT)
1¥2.38000¥2.38
10¥2.02000¥20.20
100¥1.40300¥140.30
500¥1.09532¥547.66
1,000¥0.94992¥949.92
* All Digi-Reel orders will add a ¥49.00 reeling fee.
Tape & Reel (TR)
QuantityUnit Price
(Including 13% VAT)
Ext Price
(Including 13% VAT)
3,000¥0.94995¥2,849.85
Manufacturers Standard Package