2920L300/15DR | |
---|---|
DigiKey Part Number | F2875TR-ND - Tape & Reel (TR) F2875CT-ND - Cut Tape (CT) F2875DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | 2920L300/15DR |
Description | PTC RESET FUSE 15V 3A 2920 |
Manufacturer Standard Lead Time | 13 Weeks |
Customer Reference | |
Detailed Description | Polymeric PTC Resettable Fuse 15V 3 A Ih Surface Mount 2920 (7351 Metric), Concave |
Datasheet | Datasheet |
EDA/CAD Models | 2920L300/15DR Models |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Littelfuse Inc. | |
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Type | Polymeric | |
Voltage - Max | 15V | |
Current - Hold (Ih) (Max) | 3 A | |
Current - Trip (It) | 5 A | |
Current - Max | 40 A | |
Time to Trip | 20 s | |
Resistance - Initial (Ri) (Min) | 15 mOhms | |
Resistance - Post Trip (R1) (Max) | 48 mOhms | |
Operating Temperature | -40°C ~ 85°C | |
Ratings | - | |
Mounting Type | Surface Mount | |
Package / Case | 2920 (7351 Metric), Concave | |
Size / Dimension | 0.289" L x 0.202" W (7.35mm x 5.12mm) | |
Height - Seated (Max) | - | |
Thickness (Max) | 0.049" (1.25mm) | |
Lead Spacing | - | |
Approval Agency | cURus, TUV |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥6.90000 | ¥6.90 |
5 | ¥6.70000 | ¥33.50 |
10 | ¥6.27200 | ¥62.72 |
50 | ¥5.19020 | ¥259.51 |
100 | ¥4.32490 | ¥432.49 |
250 | ¥4.21688 | ¥1,054.22 |
500 | ¥3.56814 | ¥1,784.07 |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1,500 | ¥2.72779 | ¥4,091.69 |
3,000 | ¥2.67640 | ¥8,029.20 |