BAT721A,215

DigiKey Part Number
1727-3572-2-ND - Tape & Reel (TR)
1727-3572-1-ND - Cut Tape (CT)
1727-3572-6-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
BAT721A,215
Description
DIODE ARR SCHOTT 40V TO236AB
Manufacturer Standard Lead Time
6 Weeks
Customer Reference
Detailed Description
Diode Array 1 Pair Common Anode 40 V 200mA (DC) Surface Mount TO-236-3, SC-59, SOT-23-3
Datasheet
 Datasheet
EDA/CAD Models
BAT721A,215 Models
Product Attributes
Type
Description
Select All
Category
Manufacturer
Nexperia USA Inc.
Series
-
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Diode Configuration
1 Pair Common Anode
Technology
Schottky
Voltage - DC Reverse (Vr) (Max)
40 V
Current - Average Rectified (Io) (per Diode)
200mA (DC)
Voltage - Forward (Vf) (Max) @ If
550 mV @ 200 mA
Speed
Small Signal =< 200mA (Io), Any Speed
Current - Reverse Leakage @ Vr
15 µA @ 30 V
Operating Temperature - Junction
125°C (Max)
Mounting Type
Surface Mount
Package / Case
TO-236-3, SC-59, SOT-23-3
Supplier Device Package
TO-236AB
Base Product Number
All prices are in CNY
Cut Tape (CT) & Digi-Reel®
QuantityUnit Price
(Including 13% VAT)
Ext Price
(Including 13% VAT)
1¥3.86000¥3.86
10¥2.69300¥26.93
100¥1.36120¥136.12
500¥1.11062¥555.31
1,000¥0.82402¥824.02
* All Digi-Reel orders will add a ¥49.00 reeling fee.
Tape & Reel (TR)
QuantityUnit Price
(Including 13% VAT)
Ext Price
(Including 13% VAT)
3,000¥0.69326¥2,079.78
6,000¥0.66281¥3,976.86
9,000¥0.57324¥5,159.16
30,000¥0.56249¥16,874.70
75,000¥0.46575¥34,931.25
150,000¥0.45859¥68,788.50
Manufacturers Standard Package