BCP56,115 | |
---|---|
DigiKey Part Number | 1727-2927-2-ND - Tape & Reel (TR) 1727-2927-1-ND - Cut Tape (CT) 1727-2927-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | BCP56,115 |
Description | TRANS NPN 80V 1A SOT223 |
Manufacturer Standard Lead Time | 8 Weeks |
Customer Reference | |
Detailed Description | Bipolar (BJT) Transistor NPN 80 V 1 A 180MHz 960 mW Surface Mount SOT-223 |
Datasheet | Datasheet |
EDA/CAD Models | BCP56,115 Models |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Transistor Type | ||
Current - Collector (Ic) (Max) | 1 A | |
Voltage - Collector Emitter Breakdown (Max) | 80 V | |
Vce Saturation (Max) @ Ib, Ic | 500mV @ 50mA, 500mA | |
Current - Collector Cutoff (Max) | 100nA (ICBO) | |
DC Current Gain (hFE) (Min) @ Ic, Vce | 63 @ 150mA, 2V | |
Power - Max | 960 mW | |
Frequency - Transition | 180MHz | |
Operating Temperature | 150°C (TJ) | |
Mounting Type | Surface Mount | |
Package / Case | TO-261-4, TO-261AA | |
Supplier Device Package | SOT-223 | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥3.20000 | ¥3.20 |
10 | ¥2.28200 | ¥22.82 |
100 | ¥1.15180 | ¥115.18 |
500 | ¥1.02048 | ¥510.24 |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1,000 | ¥0.79413 | ¥794.13 |
2,000 | ¥0.71073 | ¥1,421.46 |
5,000 | ¥0.69485 | ¥3,474.25 |
10,000 | ¥0.61543 | ¥6,154.30 |
25,000 | ¥0.60749 | ¥15,187.25 |
50,000 | ¥0.51617 | ¥25,808.50 |
100,000 | ¥0.50822 | ¥50,822.00 |