Diode Arrays
Compare | Mfr Part # | Quantity Available | Price | Series | Package | Product Status | Diode Configuration | Technology | Voltage - DC Reverse (Vr) (Max) | Current - Average Rectified (Io) (per Diode) | Voltage - Forward (Vf) (Max) @ If | Speed | Reverse Recovery Time (trr) | Current - Reverse Leakage @ Vr | Operating Temperature - Junction | Mounting Type | Package / Case | Supplier Device Package |
---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
9,183 In Stock | 1 : ¥7.06000 Cut Tape (CT) 800 : ¥3.55578 Tape & Reel (TR) | - | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | 1 Pair Common Cathode | Schottky | 45 V | - | 840 mV @ 7.5 A | Fast Recovery =< 500ns, > 200mA (Io) | - | 1 mA @ 45 V | -55°C ~ 150°C | Surface Mount | TO-263-3, D2PAK (2 Leads + Tab), TO-263AB | D2PAK | ||
3,022 In Stock | 1 : ¥7.64000 Cut Tape (CT) 1,000 : ¥3.34730 Tape & Reel (TR) | - | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | 1 Pair Common Cathode | Schottky | 45 V | 7.5A | 570 mV @ 7.5 A | Fast Recovery =< 500ns, > 200mA (Io) | - | 100 µA @ 45 V | 175°C (Max) | Surface Mount | TO-263-3, D2PAK (2 Leads + Tab), TO-263AB | D2PAK | ||
3,925 In Stock | 1 : ¥11.00000 Cut Tape (CT) 2,500 : ¥4.53644 Tape & Reel (TR) | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | 1 Pair Common Cathode | Schottky | 50 V | 3A | 700 mV @ 3 A | Fast Recovery =< 500ns, > 200mA (Io) | - | 100 µA @ 50 V | -65°C ~ 175°C | Surface Mount | TO-252-3, DPAK (2 Leads + Tab), SC-63 | DPAK | |||
3,222 In Stock | 1 : ¥9.19000 Cut Tape (CT) 1,000 : ¥3.37004 Tape & Reel (TR) | - | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | 1 Pair Common Cathode | Schottky | 45 V | 12.5A | 570 mV @ 12.5 A | Fast Recovery =< 500ns, > 200mA (Io) | - | 125 µA @ 45 V | 175°C (Max) | Surface Mount | TO-263-3, D2PAK (2 Leads + Tab), TO-263AB | D2PAK | ||
800 In Stock | 1 : ¥16.75000 Cut Tape (CT) 800 : ¥9.37056 Tape & Reel (TR) | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | 1 Pair Common Anode | Standard | 200 V | 8A | 1.2 V @ 8 A | Fast Recovery =< 500ns, > 200mA (Io) | 85 ns | 5 µA @ 200 V | -65°C ~ 175°C | Surface Mount | TO-263-3, D2PAK (2 Leads + Tab), TO-263AB | TO-263 (D2PAK) | |||
0 In Stock | 1 : ¥11.33000 Cut Tape (CT) 800 : ¥6.12380 Tape & Reel (TR) | - | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Obsolete | 1 Pair Common Cathode | Schottky | 45 V | 7.5A | 840 mV @ 15 A | Fast Recovery =< 500ns, > 200mA (Io) | - | 100 µA @ 45 V | -65°C ~ 150°C | Surface Mount | TO-263-3, D2PAK (2 Leads + Tab), TO-263AB | TO-263AB (D2PAK) |