CMLD6001DO TR PBFREE

DigiKey Part Number
1514-CMLD6001DOTRPBFREETR-ND - Tape & Reel (TR)
1514-CMLD6001DOTRPBFREECT-ND - Cut Tape (CT)
1514-CMLD6001DOTRPBFREEDKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
CMLD6001DO TR PBFREE
Description
DIODE ARRAY GP 75V 250MA SOT563
Manufacturer Standard Lead Time
9 Weeks
Customer Reference
Detailed Description
Diode Array 2 Independent 75 V 250mA Surface Mount SOT-563, SOT-666
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
Central Semiconductor Corp
Series
-
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Diode Configuration
2 Independent
Technology
Standard
Voltage - DC Reverse (Vr) (Max)
75 V
Current - Average Rectified (Io) (per Diode)
250mA
Voltage - Forward (Vf) (Max) @ If
1.1 V @ 100 mA
Speed
Standard Recovery >500ns, > 200mA (Io)
Reverse Recovery Time (trr)
3 µs
Current - Reverse Leakage @ Vr
500 pA @ 75 V
Operating Temperature - Junction
-65°C ~ 150°C
Mounting Type
Surface Mount
Package / Case
SOT-563, SOT-666
Supplier Device Package
SOT-563
Base Product Number
All prices are in CNY
Cut Tape (CT) & Digi-Reel®
QuantityUnit Price
(Including 13% VAT)
Ext Price
(Including 13% VAT)
1¥5.01000¥5.01
10¥4.31000¥43.10
100¥2.98510¥298.51
500¥2.49414¥1,247.07
1,000¥2.12273¥2,122.73
* All Digi-Reel orders will add a ¥49.00 reeling fee.
Tape & Reel (TR)
QuantityUnit Price
(Including 13% VAT)
Ext Price
(Including 13% VAT)
3,000¥1.89055¥5,671.65
6,000¥1.79105¥10,746.30
9,000¥1.65838¥14,925.42
30,000¥1.64196¥49,258.80
Manufacturers Standard Package