1SS423(TE85L,F) | |
---|---|
DigiKey Part Number | 1SS423(TE85LF)TR-ND - Tape & Reel (TR) 1SS423(TE85LF)CT-ND - Cut Tape (CT) 1SS423(TE85LF)DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | 1SS423(TE85L,F) |
Description | DIODE ARR SCHOTT 40V 100MA SSM |
Manufacturer Standard Lead Time | 16 Weeks |
Customer Reference | |
Detailed Description | Diode Array 1 Pair Series Connection 40 V 100mA Surface Mount SC-75, SOT-416 |
Datasheet | Datasheet |
EDA/CAD Models | 1SS423(TE85L,F) Models |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Toshiba Semiconductor and Storage | |
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Diode Configuration | 1 Pair Series Connection | |
Technology | Schottky | |
Voltage - DC Reverse (Vr) (Max) | 40 V | |
Current - Average Rectified (Io) (per Diode) | 100mA | |
Voltage - Forward (Vf) (Max) @ If | 620 mV @ 100 mA | |
Speed | Small Signal =< 200mA (Io), Any Speed | |
Current - Reverse Leakage @ Vr | 5 µA @ 40 V | |
Operating Temperature - Junction | 125°C (Max) | |
Mounting Type | Surface Mount | |
Package / Case | SC-75, SOT-416 | |
Supplier Device Package | SSM | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥3.61000 | ¥3.61 |
10 | ¥2.23300 | ¥22.33 |
100 | ¥1.41290 | ¥141.29 |
500 | ¥1.05694 | ¥528.47 |
1,000 | ¥0.94183 | ¥941.83 |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
3,000 | ¥0.79515 | ¥2,385.45 |
6,000 | ¥0.72110 | ¥4,326.60 |
9,000 | ¥0.68332 | ¥6,149.88 |
15,000 | ¥0.64082 | ¥9,612.30 |
21,000 | ¥0.61563 | ¥12,928.23 |
30,000 | ¥0.59114 | ¥17,734.20 |
75,000 | ¥0.54390 | ¥40,792.50 |