SDMG0340LC-7-F

DigiKey Part Number
SDMG0340LC-FDITR-ND - Tape & Reel (TR)
SDMG0340LC-FDICT-ND - Cut Tape (CT)
SDMG0340LC-FDIDKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
SDMG0340LC-7-F
Description
DIODE ARR SCHOTT 40V 30MA SOT323
Manufacturer Standard Lead Time
8 Weeks
Customer Reference
Detailed Description
Diode Array 1 Pair Common Cathode 40 V 30mA (DC) Surface Mount SC-70, SOT-323
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
Diodes Incorporated
Series
-
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Diode Configuration
1 Pair Common Cathode
Technology
Schottky
Voltage - DC Reverse (Vr) (Max)
40 V
Current - Average Rectified (Io) (per Diode)
30mA (DC)
Voltage - Forward (Vf) (Max) @ If
370 mV @ 1 mA
Speed
Small Signal =< 200mA (Io), Any Speed
Current - Reverse Leakage @ Vr
1 µA @ 10 V
Operating Temperature - Junction
-40°C ~ 125°C
Mounting Type
Surface Mount
Package / Case
SC-70, SOT-323
Supplier Device Package
SOT-323
Base Product Number
All prices are in CNY
Cut Tape (CT) & Digi-Reel®
QuantityUnit Price
(Including 13% VAT)
Ext Price
(Including 13% VAT)
1¥3.28000¥3.28
10¥2.29000¥22.90
100¥1.15590¥115.59
500¥0.94278¥471.39
1,000¥0.69945¥699.45
* All Digi-Reel orders will add a ¥49.00 reeling fee.
Tape & Reel (TR)
QuantityUnit Price
(Including 13% VAT)
Ext Price
(Including 13% VAT)
3,000¥0.58846¥1,765.38
6,000¥0.56261¥3,375.66
9,000¥0.48658¥4,379.22
30,000¥0.47746¥14,323.80
75,000¥0.39535¥29,651.25
150,000¥0.38926¥58,389.00
Manufacturers Standard Package