SL23HE3_A/I | |
---|---|
DigiKey Part Number | SL23HE3_A/IGITR-ND - Tape & Reel (TR) SL23HE3_A/IGICT-ND - Cut Tape (CT) SL23HE3_A/IGIDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | SL23HE3_A/I |
Description | DIODE SCHOTTKY 30V 2A DO214AA |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | Diode 30 V 2A Surface Mount DO-214AA (SMB) |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Technology | ||
Voltage - DC Reverse (Vr) (Max) | 30 V | |
Current - Average Rectified (Io) | 2A | |
Voltage - Forward (Vf) (Max) @ If | 395 mV @ 1 A | |
Speed | Fast Recovery =< 500ns, > 200mA (Io) | |
Current - Reverse Leakage @ Vr | 400 µA @ 30 V | |
Capacitance @ Vr, F | 50pF @ 4V, 1MHz | |
Grade | Automotive | |
Qualification | AEC-Q101 | |
Mounting Type | ||
Package / Case | ||
Supplier Device Package | DO-214AA (SMB) | |
Operating Temperature - Junction | -55°C ~ 125°C | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥4.43000 | ¥4.43 |
10 | ¥3.81800 | ¥38.18 |
100 | ¥2.65180 | ¥265.18 |
500 | ¥2.07034 | ¥1,035.17 |
1,000 | ¥1.68285 | ¥1,682.85 |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
3,200 | ¥1.26226 | ¥4,039.23 |