![](http://mm.digikey.com/Volume0/opasdata/d220001/derivates/3/100/961/736/31_SOT-23-3 PKG_tmb.jpg)
SL23
Discrete Semiconductor Products | Single Diodes
Mfr Part # | Description | Stock | Package | Status | View Details |
---|---|---|---|---|---|
SL23-E3/52T DIODE SCHOTTKY 30V 2A DO214AA | DIODE SCHOTTKY 30V 2A DO214AA | 13,004 | Tape & Reel (TR) Cut Tape (CT) | - | |
SL23-E3/5BT DIODE SCHOTTKY 30V 2A DO214AA | DIODE SCHOTTKY 30V 2A DO214AA | 7,347 | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | - | |
SL23HE3_A/I DIODE SCHOTTKY 30V 2A DO214AA | DIODE SCHOTTKY 30V 2A DO214AA | 2,712 | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | - | |
SL23-M3/5BT DIODE SCHOTTKY 30V 2A DO214AA | DIODE SCHOTTKY 30V 2A DO214AA | 0 | Tape & Reel (TR) | - | |
SL23-M3/52T DIODE SCHOTTKY 30V 2A DO214AA | DIODE SCHOTTKY 30V 2A DO214AA | 0 | Tape & Reel (TR) | - | |
SL23HM3_A/H DIODE SCHOTTKY 30V 2A DO214AA | DIODE SCHOTTKY 30V 2A DO214AA | 0 | Tape & Reel (TR) | - | |
SL23HM3_A/I DIODE SCHOTTKY 30V 2A DO214AA | DIODE SCHOTTKY 30V 2A DO214AA | 0 | Tape & Reel (TR) | - | |
SL23HE3_A/H DIODE SCHOTTKY 30V 2A DO214AA | DIODE SCHOTTKY 30V 2A DO214AA | 0 | Tape & Reel (TR) | - | |
SL23HE3/5BT DIODE SCHOTTKY 30V 2A DO214AA | DIODE SCHOTTKY 30V 2A DO214AA | 0 | Tape & Reel (TR) | - | |
SL23HE3/52T DIODE SCHOTTKY 30V 2A DO214AA | DIODE SCHOTTKY 30V 2A DO214AA | 0 | Tape & Reel (TR) | - | |
SL23-7001HE3_A/I DIODE SCHOTTKY 30V 2A DO214AA | DIODE SCHOTTKY 30V 2A DO214AA | 0 | Tape & Reel (TR) | - |