Diode Arrays
Compare | Mfr Part # | Quantity Available | Price | Series | Package | Product Status | Diode Configuration | Technology | Voltage - DC Reverse (Vr) (Max) | Current - Average Rectified (Io) (per Diode) | Voltage - Forward (Vf) (Max) @ If | Speed | Reverse Recovery Time (trr) | Current - Reverse Leakage @ Vr | Operating Temperature - Junction | Mounting Type | Package / Case | Supplier Device Package |
---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
305 In Stock 510 Factory | 1 : ¥49.83000 Tube | - | Tube | Active | 1 Pair Series Connection | Standard | 1200 V | 45A | 1.28 V @ 45 A | Standard Recovery >500ns, > 200mA (Io) | - | 20 µA @ 1200 V | -40°C ~ 175°C | Through Hole | TO-247-3 | TO-247AD | ||
1,389 In Stock | 1 : ¥63.46000 Tube | - | Tube | Active | 1 Pair Series Connection | Standard | 1600 V | 43A | 1.23 V @ 40 A | Standard Recovery >500ns, > 200mA (Io) | - | 3 mA @ 1600 V | -40°C ~ 175°C | Through Hole | TO-247-3 | ISOPLUS247™ | ||
3 In Stock | 1 : ¥49.75000 Tube | - | Tube | Active | 1 Pair Series Connection | Standard | 600 V | 27A | 1.8 V @ 30 A | Fast Recovery =< 500ns, > 200mA (Io) | 85 ns | 250 µA @ 600 V | -55°C ~ 175°C | Through Hole | TO-247-3 | TO-247 [B] | ||
20 In Stock | 1 : ¥45.32000 Tube | - | Tube | Active | 1 Pair Series Connection | Standard | 600 V | 30A | 2.4 V @ 30 A | Standard Recovery >500ns, > 200mA (Io) | - | - | -55°C ~ 175°C | Through Hole | TO-247-3 | TO-247 |