MBRB20150CT-13 | |
---|---|
DigiKey Part Number | 31-MBRB20150CT-13TR-ND - Tape & Reel (TR) 31-MBRB20150CT-13CT-ND - Cut Tape (CT) 31-MBRB20150CT-13DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | MBRB20150CT-13 |
Description | DIODE ARR SCHOTT 150V 10A TO263 |
Manufacturer Standard Lead Time | 16 Weeks |
Customer Reference | |
Detailed Description | Diode Array 1 Pair Common Cathode 150 V 10A Surface Mount TO-263-3, D2PAK (2 Leads + Tab), TO-263AB |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Diodes Incorporated | |
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Diode Configuration | 1 Pair Common Cathode | |
Technology | Schottky | |
Voltage - DC Reverse (Vr) (Max) | 150 V | |
Current - Average Rectified (Io) (per Diode) | 10A | |
Voltage - Forward (Vf) (Max) @ If | 900 mV @ 10 A | |
Speed | Fast Recovery =< 500ns, > 200mA (Io) | |
Current - Reverse Leakage @ Vr | 50 µA @ 150 V | |
Operating Temperature - Junction | -55°C ~ 175°C | |
Grade | Automotive | |
Qualification | AEC-Q101 | |
Mounting Type | Surface Mount | |
Package / Case | TO-263-3, D2PAK (2 Leads + Tab), TO-263AB | |
Supplier Device Package | TO-263 | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥6.24000 | ¥6.24 |
10 | ¥5.38600 | ¥53.86 |
100 | ¥3.72890 | ¥372.89 |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
800 | ¥3.11593 | ¥2,492.74 |
1,600 | ¥2.65182 | ¥4,242.91 |
2,400 | ¥2.36179 | ¥5,668.30 |
5,600 | ¥2.23748 | ¥12,529.89 |
20,000 | ¥2.11402 | ¥42,280.40 |