BAT754S,215 | |
---|---|
DigiKey Part Number | 1727-3576-2-ND - Tape & Reel (TR) 1727-3576-1-ND - Cut Tape (CT) 1727-3576-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | BAT754S,215 |
Description | DIODE ARR SCHOTT 30V TO236AB |
Manufacturer Standard Lead Time | 6 Weeks |
Customer Reference | |
Detailed Description | Diode Array 1 Pair Series Connection 30 V 200mA (DC) Surface Mount TO-236-3, SC-59, SOT-23-3 |
Datasheet | Datasheet |
EDA/CAD Models | BAT754S,215 Models |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Nexperia USA Inc. | |
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Diode Configuration | 1 Pair Series Connection | |
Technology | Schottky | |
Voltage - DC Reverse (Vr) (Max) | 30 V | |
Current - Average Rectified (Io) (per Diode) | 200mA (DC) | |
Voltage - Forward (Vf) (Max) @ If | 600 mV @ 100 mA | |
Speed | Small Signal =< 200mA (Io), Any Speed | |
Current - Reverse Leakage @ Vr | 2 µA @ 25 V | |
Operating Temperature - Junction | 125°C (Max) | |
Grade | Automotive | |
Qualification | AEC-Q100 | |
Mounting Type | Surface Mount | |
Package / Case | TO-236-3, SC-59, SOT-23-3 | |
Supplier Device Package | TO-236AB | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥3.78000 | ¥3.78 |
10 | ¥2.66000 | ¥26.60 |
100 | ¥1.34230 | ¥134.23 |
500 | ¥1.09518 | ¥547.59 |
1,000 | ¥0.81252 | ¥812.52 |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
3,000 | ¥0.68360 | ¥2,050.80 |
6,000 | ¥0.65357 | ¥3,921.42 |
9,000 | ¥0.56525 | ¥5,087.25 |
30,000 | ¥0.55465 | ¥16,639.50 |
75,000 | ¥0.45927 | ¥34,445.25 |
150,000 | ¥0.45220 | ¥67,830.00 |