BAV99-QR | |
---|---|
DigiKey Part Number | 1727-BAV99-QRTR-ND - Tape & Reel (TR) 1727-BAV99-QRCT-ND - Cut Tape (CT) 1727-BAV99-QRDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | BAV99-QR |
Description | DIODE ARR GP 100V 215MA TO236AB |
Manufacturer Standard Lead Time | 6 Weeks |
Customer Reference | |
Detailed Description | Diode Array 1 Pair Series Connection 100 V 215mA (DC) Surface Mount TO-236-3, SC-59, SOT-23-3 |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Nexperia USA Inc. | |
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Diode Configuration | 1 Pair Series Connection | |
Technology | Standard | |
Voltage - DC Reverse (Vr) (Max) | 100 V | |
Current - Average Rectified (Io) (per Diode) | 215mA (DC) | |
Voltage - Forward (Vf) (Max) @ If | 1.25 V @ 150 mA | |
Speed | Fast Recovery =< 500ns, > 200mA (Io) | |
Reverse Recovery Time (trr) | 4 ns | |
Current - Reverse Leakage @ Vr | 500 nA @ 80 V | |
Operating Temperature - Junction | 150°C | |
Grade | Automotive | |
Qualification | AEC-Q101 | |
Mounting Type | Surface Mount | |
Package / Case | TO-236-3, SC-59, SOT-23-3 | |
Supplier Device Package | TO-236AB | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥1.23000 | ¥1.23 |
10 | ¥0.87000 | ¥8.70 |
100 | ¥0.47200 | ¥47.20 |
500 | ¥0.37058 | ¥185.29 |
1,000 | ¥0.25729 | ¥257.29 |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
3,000 | ¥0.21312 | ¥639.36 |
6,000 | ¥0.20154 | ¥1,209.24 |
9,000 | ¥0.17152 | ¥1,543.68 |
30,000 | ¥0.15866 | ¥4,759.80 |
75,000 | ¥0.13722 | ¥10,291.50 |
150,000 | ¥0.11407 | ¥17,110.50 |