BAT54S-QR | |
---|---|
DigiKey Part Number | 1727-BAT54S-QRTR-ND - Tape & Reel (TR) 1727-BAT54S-QRCT-ND - Cut Tape (CT) 1727-BAT54S-QRDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | BAT54S-QR |
Description | DIODE ARR SCHOTT 30V TO236AB |
Manufacturer Standard Lead Time | 6 Weeks |
Customer Reference | |
Detailed Description | Diode Array 1 Pair Series Connection 30 V 200mA (DC) Surface Mount TO-236-3, SC-59, SOT-23-3 |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Nexperia USA Inc. | |
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Diode Configuration | 1 Pair Series Connection | |
Technology | Schottky | |
Voltage - DC Reverse (Vr) (Max) | 30 V | |
Current - Average Rectified (Io) (per Diode) | 200mA (DC) | |
Voltage - Forward (Vf) (Max) @ If | 800 mV @ 100 mA | |
Speed | Small Signal =< 200mA (Io), Any Speed | |
Reverse Recovery Time (trr) | 5 ns | |
Current - Reverse Leakage @ Vr | 2 µA @ 25 V | |
Operating Temperature - Junction | 150°C | |
Grade | Automotive | |
Qualification | AEC-Q101 | |
Mounting Type | Surface Mount | |
Package / Case | TO-236-3, SC-59, SOT-23-3 | |
Supplier Device Package | TO-236AB | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥1.07000 | ¥1.07 |
10 | ¥0.63200 | ¥6.32 |
100 | ¥0.38910 | ¥38.91 |
500 | ¥0.28092 | ¥140.46 |
1,000 | ¥0.24579 | ¥245.79 |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
3,000 | ¥0.20080 | ¥602.40 |
6,000 | ¥0.17802 | ¥1,068.12 |
9,000 | ¥0.16638 | ¥1,497.42 |
15,000 | ¥0.15327 | ¥2,299.05 |
21,000 | ¥0.14549 | ¥3,055.29 |
30,000 | ¥0.13792 | ¥4,137.60 |
75,000 | ¥0.12127 | ¥9,095.25 |
150,000 | ¥0.11096 | ¥16,644.00 |
300,000 | ¥0.10228 | ¥30,684.00 |