BAT54S,235 | |
---|---|
DigiKey Part Number | 1727-1868-2-ND - Tape & Reel (TR) 1727-1868-1-ND - Cut Tape (CT) 1727-1868-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | BAT54S,235 |
Description | DIODE ARR SCHOTT 30V TO236AB |
Manufacturer Standard Lead Time | 6 Weeks |
Customer Reference | |
Detailed Description | Diode Array 1 Pair Series Connection 30 V 200mA (DC) Surface Mount TO-236-3, SC-59, SOT-23-3 |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Nexperia USA Inc. | |
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Diode Configuration | 1 Pair Series Connection | |
Technology | Schottky | |
Voltage - DC Reverse (Vr) (Max) | 30 V | |
Current - Average Rectified (Io) (per Diode) | 200mA (DC) | |
Voltage - Forward (Vf) (Max) @ If | 800 mV @ 100 mA | |
Speed | Small Signal =< 200mA (Io), Any Speed | |
Reverse Recovery Time (trr) | 5 ns | |
Current - Reverse Leakage @ Vr | 2 µA @ 25 V | |
Operating Temperature - Junction | 150°C (Max) | |
Grade | Automotive | |
Qualification | AEC-Q101 | |
Mounting Type | Surface Mount | |
Package / Case | TO-236-3, SC-59, SOT-23-3 | |
Supplier Device Package | TO-236AB | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥1.56000 | ¥1.56 |
10 | ¥1.10800 | ¥11.08 |
100 | ¥0.59770 | ¥59.77 |
500 | ¥0.46928 | ¥234.64 |
1,000 | ¥0.32585 | ¥325.85 |
2,000 | ¥0.26994 | ¥539.88 |
5,000 | ¥0.25526 | ¥1,276.30 |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
10,000 | ¥0.15272 | ¥1,527.20 |
30,000 | ¥0.14127 | ¥4,238.10 |
50,000 | ¥0.13444 | ¥6,722.00 |