MURC3J_R1_00001 | |
---|---|
DigiKey Part Number | 3757-MURC3J_R1_00001TR-ND - Tape & Reel (TR) 3757-MURC3J_R1_00001CT-ND - Cut Tape (CT) 3757-MURC3J_R1_00001DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | MURC3J_R1_00001 |
Description | SMC, SUPER |
Manufacturer Standard Lead Time | 13 Weeks |
Customer Reference | |
Detailed Description | Diode 600 V 3A Surface Mount DO-214AB (SMC) |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Technology | ||
Voltage - DC Reverse (Vr) (Max) | 600 V | |
Current - Average Rectified (Io) | 3A | |
Voltage - Forward (Vf) (Max) @ If | 1.25 V @ 3 A | |
Speed | Fast Recovery =< 500ns, > 200mA (Io) | |
Reverse Recovery Time (trr) | 50 ns | |
Current - Reverse Leakage @ Vr | 5 µA @ 600 V | |
Capacitance @ Vr, F | - | |
Mounting Type | ||
Package / Case | ||
Supplier Device Package | DO-214AB (SMC) | |
Operating Temperature - Junction | -55°C ~ 175°C | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥4.27000 | ¥4.27 |
10 | ¥3.29200 | ¥32.92 |
100 | ¥1.97450 | ¥197.45 |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
800 | ¥1.82833 | ¥1,462.66 |
1,600 | ¥1.24328 | ¥1,989.25 |
2,400 | ¥1.14455 | ¥2,746.92 |
5,600 | ¥1.09702 | ¥6,143.31 |
20,000 | ¥0.98732 | ¥19,746.40 |
40,000 | ¥0.97269 | ¥38,907.60 |
80,000 | ¥0.91418 | ¥73,134.40 |