VS-10CTQ150-M3 | |
---|---|
DigiKey Part Number | VS-10CTQ150-M3-ND |
Manufacturer | |
Manufacturer Product Number | VS-10CTQ150-M3 |
Description | DIODE ARR SCHOTT 150V 5A TO220-3 |
Manufacturer Standard Lead Time | 11 Weeks |
Customer Reference | |
Detailed Description | Diode Array 1 Pair Common Cathode 150 V 5A Through Hole TO-220-3 |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Vishay General Semiconductor - Diodes Division | |
Series | - | |
Packaging | Tube | |
Part Status | Active | |
Diode Configuration | 1 Pair Common Cathode | |
Technology | Schottky | |
Voltage - DC Reverse (Vr) (Max) | 150 V | |
Current - Average Rectified (Io) (per Diode) | 5A | |
Voltage - Forward (Vf) (Max) @ If | 1.1 V @ 10 A | |
Speed | Fast Recovery =< 500ns, > 200mA (Io) | |
Current - Reverse Leakage @ Vr | 50 µA @ 150 V | |
Operating Temperature - Junction | -55°C ~ 175°C | |
Mounting Type | Through Hole | |
Package / Case | TO-220-3 | |
Supplier Device Package | TO-220-3 | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥9.19000 | ¥9.19 |
50 | ¥7.36920 | ¥368.46 |
100 | ¥5.84050 | ¥584.05 |
500 | ¥4.95034 | ¥2,475.17 |
1,000 | ¥4.03257 | ¥4,032.57 |
2,000 | ¥3.79622 | ¥7,592.44 |
5,000 | ¥3.61543 | ¥18,077.15 |
10,000 | ¥3.44857 | ¥34,485.70 |