RB717FT106

DigiKey Part Number
RB717FT106TR-ND - Tape & Reel (TR)
RB717FT106CT-ND - Cut Tape (CT)
RB717FT106DKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
RB717FT106
Description
DIODE ARR SCHOTT 40V 30MA UMD3
Manufacturer Standard Lead Time
17 Weeks
Customer Reference
Detailed Description
Diode Array 1 Pair Common Anode 40 V 30mA Surface Mount SC-70, SOT-323
Datasheet
 Datasheet
EDA/CAD Models
RB717FT106 Models
Product Attributes
Type
Description
Select All
Category
Manufacturer
Rohm Semiconductor
Series
-
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Diode Configuration
1 Pair Common Anode
Technology
Schottky
Voltage - DC Reverse (Vr) (Max)
40 V
Current - Average Rectified (Io) (per Diode)
30mA
Voltage - Forward (Vf) (Max) @ If
370 mV @ 1 mA
Speed
Small Signal =< 200mA (Io), Any Speed
Current - Reverse Leakage @ Vr
1 µA @ 10 V
Operating Temperature - Junction
125°C (Max)
Mounting Type
Surface Mount
Package / Case
SC-70, SOT-323
Supplier Device Package
UMD3
Base Product Number
All prices are in CNY
Cut Tape (CT) & Digi-Reel®
QuantityUnit Price
(Including 13% VAT)
Ext Price
(Including 13% VAT)
1¥3.04000¥3.04
10¥2.34800¥23.48
100¥1.41040¥141.04
500¥1.30602¥653.01
1,000¥0.88805¥888.05
* All Digi-Reel orders will add a ¥49.00 reeling fee.
Tape & Reel (TR)
QuantityUnit Price
(Including 13% VAT)
Ext Price
(Including 13% VAT)
3,000¥0.81753¥2,452.59
6,000¥0.78359¥4,701.54
9,000¥0.70522¥6,346.98
30,000¥0.69478¥20,843.40
75,000¥0.65299¥48,974.25
Manufacturers Standard Package