BAS70TW_S2_00001 | |
---|---|
DigiKey Part Number | 3757-BAS70TW_S2_00001TR-ND - Tape & Reel (TR) 3757-BAS70TW_S2_00001CT-ND - Cut Tape (CT) 3757-BAS70TW_S2_00001DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | BAS70TW_S2_00001 |
Description | SURFACE MOUNT SCHOTTKY DIODE ARR |
Manufacturer Standard Lead Time | 8 Weeks |
Customer Reference | |
Detailed Description | Diode Array 3 Independent 70 V 200mA (DC) Surface Mount 6-TSSOP, SC-88, SOT-363 |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Panjit International Inc. | |
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Diode Configuration | 3 Independent | |
Technology | Schottky | |
Voltage - DC Reverse (Vr) (Max) | 70 V | |
Current - Average Rectified (Io) (per Diode) | 200mA (DC) | |
Voltage - Forward (Vf) (Max) @ If | 1 V @ 15 mA | |
Speed | Small Signal =< 200mA (Io), Any Speed | |
Reverse Recovery Time (trr) | 5 ns | |
Current - Reverse Leakage @ Vr | 100 nA @ 50 V | |
Operating Temperature - Junction | -55°C ~ 125°C | |
Mounting Type | Surface Mount | |
Package / Case | 6-TSSOP, SC-88, SOT-363 | |
Supplier Device Package | SOT-363 | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥2.13000 | ¥2.13 |
10 | ¥1.47800 | ¥14.78 |
100 | ¥0.72250 | ¥72.25 |
500 | ¥0.60260 | ¥301.30 |
1,000 | ¥0.41862 | ¥418.62 |
2,000 | ¥0.36283 | ¥725.66 |
5,000 | ¥0.33657 | ¥1,682.85 |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
10,000 | ¥0.27911 | ¥2,791.10 |
30,000 | ¥0.27418 | ¥8,225.40 |
50,000 | ¥0.24627 | ¥12,313.50 |
100,000 | ¥0.21836 | ¥21,836.00 |
250,000 | ¥0.21343 | ¥53,357.50 |