Din Rail, Channel
Compare | Mfr Part # | Quantity Available | Price | Series | Package | Product Status | Type | Disconnect Type | Number of Positions | Number of Levels | Terminal - Width | Termination Style | Current - IEC | Voltage - IEC | Voltage - UL | Wire Gauge or Range - AWG | Wire Gauge or Range - mm² | Features | Color | Fuse Type |
---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
935 In Stock | 1 : ¥53.20000 Bulk | - | Bulk | Active | Feed Through | - | 2 | 1 | 8.0mm | Push In, Spring | 41 A | 800V | - | 10-24 AWG | 0.2-6mm² | - | Gray | - | ||
299 In Stock | 1 : ¥177.91000 Bulk | - | Bulk | Active | Disconnect | Fuse | 2 | 1 | 8.0mm | Push In, Spring | 30 A | 400V | - | 10-24 AWG | 0.2-6mm² | LED Indicator | Gray | - | ||
232 In Stock | 1 : ¥47.62000 Bulk | - | Bulk | Active | Feed Through | - | 2 | 1 | 8.0mm | Push In, Spring | 41 A | 800V | - | 10-24 AWG | 0.2-6mm² | - | Gray | - | ||
128 In Stock | 1 : ¥68.72000 Bulk | - | Bulk | Active | Feed Through | - | 3 | 1 | 8.0mm | Push In, Spring | 41 A | 800V | - | 10-24 AWG | 0.2-6mm² | - | Gray | - | ||
51 In Stock | 1 : ¥83.25000 Box | - | Box | Active | Ground, Earth | - | 2 | 1 | 8.0mm | Push In, Spring | - | - | - | 10-24 AWG | 0.2-6mm² | - | Green, Yellow | - | ||
93 In Stock | 1 : ¥124.21000 Box | - | Box | Active | Disconnect | Fuse | 2 | 1 | 13.0mm | Push In, Spring | 10 A | 500V | - | 10-24 AWG | 0.2-6mm² | - | Gray | 5mm x 20mm | ||
0 In Stock Check Lead Time | 1 : ¥92.61000 Bulk | - | Bulk | Active | Disconnect | Fuse | 2 | 1 | 8.0mm | Push In, Spring | 30 A | 400V | - | 10-24 AWG | 0.2-6mm² | - | Gray | - |