282-698/281-434 | |
---|---|
DigiKey Part Number | 2946-282-698/281-434-ND |
Manufacturer | |
Manufacturer Product Number | 282-698/281-434 |
Description | 2-CONDUCTOR FUSE TERMINAL BLOCK; |
Manufacturer Standard Lead Time | 8 Weeks |
Customer Reference | |
Detailed Description | Terminal Block Connector 2 Position Disconnect Gray 10-24 AWG |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | WAGO Corporation | |
Series | - | |
Packaging | Bulk | |
Part Status | Active | |
Type | Disconnect | |
Disconnect Type | Fuse | |
Number of Positions | 2 | |
Number of Levels | 1 | |
Terminal - Width | 8.0mm | |
Termination Style | Push In, Spring | |
Current - IEC | 30 A | |
Voltage - IEC | 400V | |
Voltage - UL | - | |
Wire Gauge or Range - AWG | 10-24 AWG | |
Wire Gauge or Range - mm² | 0.2-6mm² | |
Features | LED Indicator | |
Color | Gray | |
Fuse Type | - | |
Material - Insulation | Polyamide (PA66), Nylon 6/6 | |
Material Flammability Rating | - | |
Stripping Length | 12mm ~ 13mm | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥177.91000 | ¥177.91 |
10 | ¥170.79700 | ¥1,707.97 |
25 | ¥164.86280 | ¥4,121.57 |
50 | ¥158.93360 | ¥7,946.68 |
100 | ¥154.19000 | ¥15,419.00 |
250 | ¥151.22428 | ¥37,806.07 |
500 | ¥148.25922 | ¥74,129.61 |