Din Rail, Channel
Compare | Mfr Part # | Quantity Available | Price | Series | Package | Product Status | Type | Disconnect Type | Number of Positions | Number of Levels | Terminal - Width | Termination Style | Current - IEC | Voltage - IEC | Current - UL | Voltage - UL | Wire Gauge or Range - AWG | Wire Gauge or Range - mm² | Features | Color | Fuse Type |
---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
880 In Stock | 1 : ¥29.97000 Box | Box | Active | Feed Through | - | 4 | 2 | 5.2mm | Push In, Spring | 24 A | 800V | 20 A | 600V | 12-26 AWG | 0.2-4mm² | - | Gray | - | |||
438 In Stock | 1 : ¥42.53000 Box | Box | Active | Feed Through | - | 6 | 3 | 5.2mm | Push In, Spring | 22 A | 500V | 20 A | 300V | 12-26 AWG | 0.2-4mm² | - | Gray | - |