1SNK705210R0000 | |
---|---|
DigiKey Part Number | 2109-1SNK705210R0000-ND |
Manufacturer | |
Manufacturer Product Number | 1SNK705210R0000 |
Description | AUT SNK PI-SPRING |
Manufacturer Standard Lead Time | 4 Weeks |
Customer Reference | |
Detailed Description | Terminal Block Connector 4 Position Feed Through Gray 12-26 AWG |
Datasheet | Datasheet |
EDA/CAD Models | 1SNK705210R0000 Models |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | TE Connectivity ENTRELEC | |
Series | ||
Packaging | Box | |
Part Status | Active | |
Type | Feed Through | |
Disconnect Type | - | |
Number of Positions | 4 | |
Number of Levels | 2 | |
Terminal - Width | 5.2mm | |
Termination Style | Push In, Spring | |
Current - IEC | 24 A | |
Voltage - IEC | 800V | |
Current - UL | 20 A | |
Voltage - UL | 600V | |
Wire Gauge or Range - AWG | 12-26 AWG | |
Wire Gauge or Range - mm² | 0.2-4mm² | |
Features | - | |
Color | Gray | |
Fuse Type | - | |
Material - Insulation | Polyamide (PA), Nylon | |
Material Flammability Rating | UL94 V-0 | |
Stripping Length | 11mm | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥29.97000 | ¥29.97 |
10 | ¥22.85600 | ¥228.56 |
25 | ¥21.40480 | ¥535.12 |
50 | ¥19.02700 | ¥951.35 |
100 | ¥18.61240 | ¥1,861.24 |
250 | ¥17.16504 | ¥4,291.26 |
500 | ¥15.51062 | ¥7,755.31 |
1,000 | ¥13.75274 | ¥13,752.74 |
5,000 | ¥12.92552 | ¥64,627.60 |