1SNK705510R0000 | |
---|---|
DigiKey Part Number | 2109-1SNK705510R0000-ND |
Manufacturer | |
Manufacturer Product Number | 1SNK705510R0000 |
Description | AUT SNK PI-SPRING |
Manufacturer Standard Lead Time | 4 Weeks |
Customer Reference | |
Detailed Description | Terminal Block Connector 6 Position Feed Through Gray 12-26 AWG |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | TE Connectivity ENTRELEC | |
Series | ||
Packaging | Box | |
Part Status | Active | |
Type | Feed Through | |
Disconnect Type | - | |
Number of Positions | 6 | |
Number of Levels | 3 | |
Terminal - Width | 5.2mm | |
Termination Style | Push In, Spring | |
Current - IEC | 22 A | |
Voltage - IEC | 500V | |
Current - UL | 20 A | |
Voltage - UL | 300V | |
Wire Gauge or Range - AWG | 12-26 AWG | |
Wire Gauge or Range - mm² | 0.2-4mm² | |
Features | - | |
Color | Gray | |
Fuse Type | - | |
Material - Insulation | Polyamide (PA), Nylon | |
Material Flammability Rating | UL94 V-0 | |
Stripping Length | 11mm | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥42.53000 | ¥42.53 |
10 | ¥32.42900 | ¥324.29 |
25 | ¥30.37280 | ¥759.32 |
50 | ¥26.99880 | ¥1,349.94 |
100 | ¥26.41180 | ¥2,641.18 |
250 | ¥24.35784 | ¥6,089.46 |
500 | ¥22.01000 | ¥11,005.00 |
1,000 | ¥19.51553 | ¥19,515.53 |