CX2.5/4 | |
---|---|
DigiKey Part Number | 1920-1310-ND |
Manufacturer | |
Manufacturer Product Number | CX2.5/4 |
Description | CONN TERM BLK FEED THRU 12-24AWG |
Manufacturer Standard Lead Time | 11 Weeks |
Customer Reference | |
Detailed Description | Terminal Block Connector 4 Position Feed Through Gray 12-24 AWG |
Datasheet | Datasheet |
EDA/CAD Models | CX2.5/4 Models |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Altech Corporation | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Type | Feed Through | |
Disconnect Type | - | |
Number of Positions | 4 | |
Number of Levels | 1 | |
Terminal - Width | 5.0mm | |
Termination Style | Push In, Spring | |
Current - IEC | 24 A | |
Voltage - IEC | 1000V | |
Current - UL | 20 A | |
Voltage - UL | 600V | |
Wire Gauge or Range - AWG | 12-24 AWG | |
Wire Gauge or Range - mm² | 0.2-2.5mm² | |
Features | - | |
Color | Gray | |
Fuse Type | - | |
Material - Insulation | Polyamide (PA66), Nylon 6/6 | |
Material Flammability Rating | - | |
Stripping Length | 10mm | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥19.37000 | ¥19.37 |
10 | ¥14.68700 | ¥146.87 |
25 | ¥13.61120 | ¥340.28 |
50 | ¥12.23880 | ¥611.94 |
100 | ¥11.93990 | ¥1,193.99 |
250 | ¥10.44744 | ¥2,611.86 |
500 | ¥9.55192 | ¥4,775.96 |
1,000 | ¥8.65644 | ¥8,656.44 |
5,000 | ¥7.61169 | ¥38,058.45 |