DIN 41612
Compare | Mfr Part # | Quantity Available | Price | Series | Package | Product Status | Connector Type | Number of Positions | Number of Positions Loaded | Pitch | Number of Rows | Style | Level, Class | Mounting Type | Termination | Features | Contact Finish | Contact Finish Thickness |
---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
4,412 In Stock | 1 : ¥26.35000 Bulk | Bulk | Active | Header, Male Pins | 96 | 64 | 0.100" (2.54mm) | 3 | C | 2 | Through Hole, Right Angle | Solder | - | - | - | |||
3,185 In Stock | 1 : ¥39.08000 Bulk | Bulk | Active | Header, Male Pins | 96 | All | 0.100" (2.54mm) | 3 | C | 2 | Through Hole, Right Angle | Solder | - | - | - | |||
4,301 In Stock | 1 : ¥42.61000 Bulk | Bulk | Active | Header, Male Pins | 96 | All | 0.100" (2.54mm) | 3 | C | 2 | Through Hole, Right Angle | Solder | Mounting Clips | - | - | |||
832 In Stock | 1 : ¥35.30000 Bulk | Bulk | Active | Header, Male Pins | 96 | All | 0.100" (2.54mm) | 3 | C | 3 | Through Hole, Right Angle | Solder | - | - | - | |||
975 In Stock | 1 : ¥41.95000 Bulk | Bulk | Active | Receptacle, Female Sockets | 96 | All | 0.100" (2.54mm) | 3 | C | 1 | Through Hole | Solder | - | - | - | |||
819 In Stock | 1 : ¥52.79000 Bulk | Bulk | Active | Header, Male Pins | 96 | All | 0.100" (2.54mm) | 3 | C | 2 | Through Hole, Right Angle | Solder | Mounting Clips | - | - | |||
266 In Stock | 1 : ¥85.22000 Bulk | Bulk | Active | Receptacle, Female Sockets | 32 (24 + 8 Coax or Power) | 24 | 0.100" (2.54mm) | 3 | M-flat | 2 | Through Hole | Solder | - | Gold or Gold-Palladium | - | |||
177 In Stock | 1 : ¥105.66000 Bulk | Bulk | Active | Header, Male Pins | 96 | All | 0.100" (2.54mm) | 3 | C | 1 | Through Hole, Right Angle | Solder | - | Gold or Gold-Palladium | - | |||
731 In Stock | 1 : ¥41.46000 Tray | Tray | Active | Header, Male Pins | 96 | All | 0.100" (2.54mm) | 3 | C | 1 | Through Hole, Right Angle | Solder | - | Gold | - |