86093967113765ELF | |
---|---|
DigiKey Part Number | 609-5410-ND |
Manufacturer | |
Manufacturer Product Number | 86093967113765ELF |
Description | CONN DIN HDR 96POS PCB RA GOLD |
Manufacturer Standard Lead Time | 9 Weeks |
Customer Reference | |
Detailed Description | 96 Position Din Connector Header, Male Pins Gold Through Hole, Right Angle |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Amphenol ICC (FCI) | |
Series | ||
Packaging | Tray | |
Part Status | Active | |
Connector Type | Header, Male Pins | |
Number of Positions | 96 | |
Number of Positions Loaded | All | |
Pitch | 0.100" (2.54mm) | |
Number of Rows | 3 | |
Style | C | |
Level, Class | 1 | |
Mounting Type | Through Hole, Right Angle | |
Termination | Solder | |
Features | - | |
Contact Finish | Gold | |
Contact Finish Thickness | - | |
Operating Temperature | -55°C ~ 125°C | |
Current Rating (Amps) | 1.5A | |
Material Flammability Rating | UL94 V-0 | |
Material - Insulation | Polyester Thermoplastic | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥41.46000 | ¥41.46 |
16 | ¥37.64688 | ¥602.35 |
32 | ¥35.65875 | ¥1,141.08 |
48 | ¥34.83000 | ¥1,671.84 |
80 | ¥33.17075 | ¥2,653.66 |
240 | ¥29.02438 | ¥6,965.85 |
448 | ¥28.19536 | ¥12,631.52 |
960 | ¥24.04892 | ¥23,086.96 |
2,400 | ¥22.39036 | ¥53,736.86 |