DIN 41612
Compare | Mfr Part # | Quantity Available | Price | Series | Package | Product Status | Connector Type | Number of Positions | Number of Positions Loaded | Pitch | Number of Rows | Style | Level, Class | Mounting Type | Termination | Features | Contact Finish | Contact Finish Thickness |
---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
3,185 In Stock | 1 : ¥39.08000 Bulk | Bulk | Active | Header, Male Pins | 96 | All | 0.100" (2.54mm) | 3 | C | 2 | Through Hole, Right Angle | Solder | - | - | - | |||
281 In Stock | 1 : ¥84.07000 Bulk | Bulk | Active | Receptacle, Female Sockets | 96 | All | 0.100" (2.54mm) | 3 | C | 2 | Through Hole | Press-Fit | - | - | - | |||
906 In Stock | 1 : ¥25.45000 Bulk | Bulk | Active | Header, Male Pins | 96 | 64 | 0.100" (2.54mm) | 3 | C | 3 | Through Hole, Right Angle | Solder | - | - | - | |||
5,432 In Stock | 1 : ¥29.47000 Bulk | Bulk | Active | Receptacle, Female Sockets | 96 | All | 0.100" (2.54mm) | 3 | C | 2 | Through Hole | Press-Fit | - | Gold | - | |||
568 In Stock | 1 : ¥47.04000 Bulk | Bulk | Active | Plug, Male Pins | 96 | 64 | 0.100" (2.54mm) | 3 | R | 2 | Through Hole | Press-Fit | - | Gold | - | |||
25 In Stock | 1 : ¥91.79000 Bulk | Bulk | Active | Receptacle, Female Sockets | 96 | 64 | 0.100" (2.54mm) | 3 | C | 2 | Through Hole | Press-Fit | - | Gold | - | |||
200 In Stock | 1 : ¥102.87000 Bulk | Bulk | Active | Receptacle, Female Sockets | 96 | 64 | 0.100" (2.54mm) | 3 | C | 2 | Through Hole | Wire Wrap | - | Gold | - | |||
39 In Stock | 1 : ¥118.22000 Bulk | Bulk | Active | Receptacle, Female Sockets | 96 | 64 | 0.100" (2.54mm) | 3 | C | 2 | Free Hanging (In-Line) | Solder Lug | - | Gold | - | |||
89 In Stock | 1 : ¥83.33000 Bulk | Bulk | Active | Receptacle, Female Sockets | 96 | 64 | 0.100" (2.54mm) | 3 | C | 2 | Through Hole | Solder | - | - | - | |||
12 In Stock | 1 : ¥76.27000 Bulk | Bulk | Active | Header, Male Pins | 96 | 64 | 0.100" (2.54mm) | 3 | C | 2 | Through Hole, Right Angle | Solder | - | - | - | |||
1 In Stock | 1 : ¥34.40000 Bulk | Bulk | Active | Header, Male Pins | 96 | 64 | 0.100" (2.54mm) | 3 | C | 2 | Through Hole | Solder | - | Gold | Flash | |||
0 In Stock Check Lead Time | 100 : ¥52.77750 Bulk | Bulk | Active | Receptacle, Female Sockets | 64 | All | 0.100" (2.54mm) | 3 | C | 2 | Through Hole | Solder | Board Guide | Gold | - |