DIN 41612
Compare | Mfr Part # | Quantity Available | Price | Series | Package | Product Status | Connector Type | Number of Positions | Number of Positions Loaded | Pitch | Number of Rows | Style | Level, Class | Mounting Type | Termination | Features | Contact Finish | Contact Finish Thickness |
---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
170 In Stock | 1 : ¥45.15000 Bulk | Bulk | Active | Header, Male Pins | 96 | All | 0.100" (2.54mm) | 3 | C | 2 | Through Hole | Solder | - | Gold | Flash | |||
568 In Stock | 1 : ¥47.04000 Bulk | Bulk | Active | Plug, Male Pins | 96 | 64 | 0.100" (2.54mm) | 3 | R | 2 | Through Hole | Press-Fit | - | Gold | - | |||
170 In Stock | 1 : ¥75.94000 Bulk | Bulk | Active | Header, Male Pins | 48 | All | 0.100" (2.54mm) | 3 | 2R | 2 | Panel Mount, Through Hole | Press-Fit | - | Gold | Flash | |||
57 In Stock | 1 : ¥26.76000 Bulk | Bulk | Active | Header, Male Pins | 32 | 16 | 0.100" (2.54mm) | 2 | B | 2 | Through Hole, Right Angle | Solder | - | Gold | Flash | |||
67 In Stock | 1 : ¥48.68000 Bulk | Bulk | Active | Receptacle, Female Sockets | 48 | All | 0.100" (2.54mm) | 3 | 2C | 2 | Through Hole | Solder | Mounting Clips | - | - | |||
39 In Stock | 1 : ¥53.12000 Bulk | Bulk | Active | Header, Male Pins | 48 | All | 0.100" (2.54mm) | 3 | 2C | 1 | Through Hole | Solder | - | Gold-Palladium | Flash | |||
20 In Stock | 1 : ¥34.23000 Bulk | Bulk | Active | Header, Male Pins | 48 | All | 0.100" (2.54mm) | 3 | 2C | 3 | Through Hole | Solder | - | Gold or Gold-Palladium | Flash | |||
20 In Stock | 1 : ¥50.90000 Bulk | Bulk | Active | Header, Male Pins | 48 | All | 0.100" (2.54mm) | 3 | 2C | 2 | Through Hole | Solder | - | Gold or Gold-Palladium | Flash |