DIN 41612
Compare | Mfr Part # | Quantity Available | Price | Series | Package | Product Status | Connector Type | Number of Positions | Number of Positions Loaded | Pitch | Number of Rows | Style | Level, Class | Mounting Type | Termination | Features | Contact Finish | Contact Finish Thickness |
---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
1,752 In Stock | 1 : ¥26.85000 Bulk | Bulk | Active | Receptacle, Female Sockets | 96 | 64 | 0.100" (2.54mm) | 3 | C | 2 | Through Hole | Solder | - | - | - | |||
327 In Stock | 1 : ¥29.39000 Tray | Tray | Active | Header, Male Pins | 96 | All | 0.100" (2.54mm) | 3 | R | 2 | Through Hole | Solder | - | Gold | - | |||
982 In Stock | 1 : ¥45.24000 Bulk | Bulk | Active | Receptacle, Female Sockets | 96 | All | 0.100" (2.54mm) | 3 | C | 2 | Through Hole | Solder | - | Gold | - | |||
114 In Stock | 1 : ¥46.14000 Tray | Tray | Active | Receptacle, Female Sockets | 20 | All | 0.100" (2.54mm) | 2 | B/3 (1/3 B) | 2 | Through Hole | Solder | - | Gold | - | |||
813 In Stock | 1 : ¥115.68000 Bulk | Bulk | Active | Receptacle, Female Sockets | 128 | All | 0.100" (2.54mm) | 4 | - | - | Through Hole | Solder | - | Gold | 8.00µin (0.203µm) | |||
190 In Stock | 1 : ¥96.79000 Tray | Tray | Active | - | - | All | 0.100" (2.54mm) | - | - | - | - | - | - | Gold | - | |||
397 In Stock | 1 : ¥159.84000 Tray | Tray | Active | Receptacle, Female Sockets | 128 | All | 0.100" (2.54mm) | 4 | - | - | Through Hole, Right Angle | Solder | - | Gold | 8.00µin (0.203µm) | |||
23 In Stock | 1 : ¥110.59000 Tray | Tray | Active | Header, Male Pins | 128 | All | 0.100" (2.54mm) | 4 | - | - | Through Hole, Right Angle | Solder | - | Gold | 8.00µin (0.203µm) | |||
99 In Stock | 1 : ¥132.51000 Tray | Tray | Active | Receptacle, Female Sockets | 64 (60 + 4 Power) | All | 0.100" (2.54mm) | 3 | M | 2 | Through Hole | Solder | - | Gold | - | |||
0 In Stock Check Lead Time | 1 : ¥144.66000 Tray | Tray | Active | Header, Male Pins | 128 | All | 0.100" (2.54mm) | 4 | CD | 2 | Through Hole, Right Angle | Solder | - | Gold | - | |||
0 In Stock Check Lead Time | 1 : ¥240.30000 Tray | Tray | Active | Receptacle, Female Sockets | 48 | All | 0.200" (5.08mm) | 3 | E | 1 | Through Hole | Solder | - | Gold | - | |||
0 In Stock Check Lead Time | 200 : ¥51.04485 Bulk | Bulk | Active | Receptacle, Female Sockets | 48 | All | 0.100" (2.54mm) | 3 | 2C | 2 | Through Hole | Press-Fit | - | Gold or Gold-Palladium | - |