PCN10A-128P-2.54DS(72) | |
---|---|
DigiKey Part Number | H124237-ND |
Manufacturer | |
Manufacturer Product Number | PCN10A-128P-2.54DS(72) |
Description | CONN DIN HDR 128POS PCB RA GOLD |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | 128 Position Din Connector Header, Male Pins Gold Through Hole, Right Angle |
Datasheet | Datasheet |
EDA/CAD Models | PCN10A-128P-2.54DS(72) Models |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Hirose Electric Co Ltd | |
Series | ||
Packaging | Tray | |
Part Status | Active | |
Connector Type | Header, Male Pins | |
Number of Positions | 128 | |
Number of Positions Loaded | All | |
Pitch | 0.100" (2.54mm) | |
Number of Rows | 4 | |
Style | - | |
Mounting Type | Through Hole, Right Angle | |
Termination | Solder | |
Features | - | |
Contact Finish | Gold | |
Contact Finish Thickness | 8.00µin (0.203µm) | |
Operating Temperature | -55°C ~ 85°C | |
Current Rating (Amps) | 2A | |
Material Flammability Rating | UL94 V-0 | |
Material - Insulation | Polybutylene Terephthalate (PBT) | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥110.59000 | ¥110.59 |
12 | ¥97.98417 | ¥1,175.81 |
36 | ¥94.21667 | ¥3,391.80 |
48 | ¥90.44813 | ¥4,341.51 |
84 | ¥85.42298 | ¥7,175.53 |
240 | ¥77.88575 | ¥18,692.58 |
444 | ¥72.86090 | ¥32,350.24 |
948 | ¥66.83110 | ¥63,355.88 |