PCN10-128P-2.54DS(72) | |
---|---|
DigiKey Part Number | H124221-ND |
Manufacturer | |
Manufacturer Product Number | PCN10-128P-2.54DS(72) |
Description | CONN DIN HDR 128POS PCB RA GOLD |
Manufacturer Standard Lead Time | 16 Weeks |
Customer Reference | |
Detailed Description | 128 Position Din Connector Header, Male Pins Gold Through Hole, Right Angle |
Datasheet | Datasheet |
EDA/CAD Models | PCN10-128P-2.54DS(72) Models |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Hirose Electric Co Ltd | |
Series | ||
Packaging | Tray | |
Part Status | Active | |
Connector Type | Header, Male Pins | |
Number of Positions | 128 | |
Number of Positions Loaded | All | |
Pitch | 0.100" (2.54mm) | |
Number of Rows | 4 | |
Style | - | |
Mounting Type | Through Hole, Right Angle | |
Termination | Solder | |
Features | - | |
Contact Finish | Gold | |
Contact Finish Thickness | 8.00µin (0.203µm) | |
Operating Temperature | -55°C ~ 85°C | |
Current Rating (Amps) | 2A | |
Material Flammability Rating | UL94 V-0 | |
Material - Insulation | Polybutylene Terephthalate (PBT) | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥124.38000 | ¥124.38 |
12 | ¥110.27167 | ¥1,323.26 |
36 | ¥106.03194 | ¥3,817.15 |
48 | ¥101.79125 | ¥4,885.98 |
84 | ¥96.13583 | ¥8,075.41 |
240 | ¥87.65371 | ¥21,036.89 |
444 | ¥81.99856 | ¥36,407.36 |
948 | ¥75.21255 | ¥71,301.50 |