DIN 41612
Compare | Mfr Part # | Quantity Available | Price | Series | Package | Product Status | Connector Type | Number of Positions | Number of Positions Loaded | Pitch | Number of Rows | Style | Level, Class | Mounting Type | Termination | Features | Contact Finish | Contact Finish Thickness |
---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
264 In Stock | 1 : ¥27.75000 Tray | Tray | Active | Header, Male Pins | 20 | All | 0.100" (2.54mm) | 2 | B | - | Through Hole, Right Angle | Solder | - | Gold | 8.00µin (0.203µm) | |||
851 In Stock | 1 : ¥39.08000 Bulk | Bulk | Active | Receptacle, Female Sockets | 20 | All | 0.100" (2.54mm) | 2 | 3B | 2 | Through Hole | Solder | - | Gold | - | |||
23 In Stock | 1 : ¥21.51000 Tray | Tray | Last Time Buy | Receptacle, Female Sockets | 20 | All | 0.100" (2.54mm) | 2 | - | - | Free Hanging (In-Line) | Crimp | - | Gold | 8.00µin (0.203µm) | |||
12 In Stock | 1 : ¥51.39000 Tray | Tray | Active | Receptacle, Female Sockets | 20 | All | 0.100" (2.54mm) | 2 | - | - | Through Hole, Right Angle | Solder | - | Gold | 8.00µin (0.203µm) |