DIN 41612
Compare | Mfr Part # | Quantity Available | Price | Series | Package | Product Status | Connector Type | Number of Positions | Number of Positions Loaded | Pitch | Number of Rows | Style | Level, Class | Mounting Type | Termination | Features | Contact Finish | Contact Finish Thickness |
---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
1,213 In Stock | 1 : ¥50.65000 Bulk | Bulk | Active | Plug, Male Pins | 96 | All | 0.100" (2.54mm) | 3 | C | 2 | Through Hole, Right Angle | Solder | - | Gold | - | |||
179 In Stock | 1 : ¥64.86000 Bulk | Bulk | Active | Receptacle, Female Sockets | 96 | All | 0.100" (2.54mm) | 3 | C | 2 | Through Hole | Press-Fit | - | Gold | - | |||
609 In Stock | 1 : ¥57.71000 Bulk | Bulk | Active | Plug, Male Pins | 96 | All | 0.100" (2.54mm) | 3 | R | 2 | Through Hole | Solder | - | Gold | - | |||
165 In Stock | 1 : ¥60.34000 Bulk | Bulk | Active | Plug, Male Pins | 96 | All | 0.100" (2.54mm) | 3 | R | 2 | Through Hole | Solder | - | Gold | - | |||
0 In Stock Check Lead Time | 1 : ¥49.51000 Bulk | Bulk | Active | Plug, Male Pins | 96 | All | 0.100" (2.54mm) | 3 | R | 2 | Through Hole | Solder | - | Gold or Gold-Palladium | - | |||
0 In Stock Check Lead Time | 1 : ¥37.52000 Bulk | Bulk | Active | Receptacle, Female Sockets | 96 | All | 0.100" (2.54mm) | 3 | C | 2 | Through Hole | Press-Fit | - | - | - |