Digital to Analog Converters (DAC)
Compare | Mfr Part # | Quantity Available | Price | Series | Package | Product Status | DigiKey Programmable | Number of Bits | Number of D/A Converters | Settling Time | Output Type | Differential Output | Data Interface | Reference Type | Voltage - Supply, Analog | Voltage - Supply, Digital | INL/DNL (LSB) | Architecture | Operating Temperature | Package / Case | Supplier Device Package | Mounting Type |
---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
849 In Stock | 1 : ¥151.83000 Tube | - | Tube | Active | Not Verified | 12 | 1 | 25µs (Typ) | Voltage - Buffered | No | SPI | External, Internal | ±5V | 5V | ±1 (Max), ±1 (Max) | R-2R | 0°C ~ 70°C | 14-SOIC (0.154", 3.90mm Width) | 14-SOIC | Surface Mount | ||
919 In Stock 1,300 Factory | 1 : ¥254.53000 Tube | - | Tube | Active | Not Verified | 12 | 1 | 25µs (Typ) | Voltage - Buffered | No | SPI | External, Internal | ±5V | 5V | ±0.5 (Max), ±1 (Max) | R-2R | 0°C ~ 70°C | 14-SOIC (0.154", 3.90mm Width) | 14-SOIC | Surface Mount | ||
3,141 In Stock | 1 : ¥143.93000 Cut Tape (CT) 2,500 : ¥87.70318 Tape & Reel (TR) | - | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | Not Verified | 12 | 1 | 25µs (Typ) | Voltage - Buffered | No | SPI | External, Internal | ±5V | 5V | ±1 (Max), ±1 (Max) | R-2R | -40°C ~ 85°C | 14-SOIC (0.154", 3.90mm Width) | 14-SOIC | Surface Mount | ||
1,822 In Stock 2,300 Factory | 1 : ¥173.68000 Tube | - | Tube | Active | Not Verified | 12 | 1 | 25µs (Typ) | Voltage - Buffered | No | SPI | External, Internal | ±5V | 5V | ±1 (Max), ±1 (Max) | R-2R | -40°C ~ 85°C | 14-SOIC (0.154", 3.90mm Width) | 14-SOIC | Surface Mount | ||
636 In Stock | 1 : ¥174.70000 Tube | - | Tube | Obsolete | Not Verified | 12 | 1 | 25µs (Typ) | Voltage - Buffered | No | SPI | External, Internal | ±5V | 5V | ±1 (Max), ±1 (Max) | R-2R | -40°C ~ 85°C | 14-DIP (0.300", 7.62mm) | 14-PDIP | Through Hole | ||
60 In Stock 2,100 Factory | 1 : ¥321.18000 Tube | - | Tube | Active | Not Verified | 12 | 1 | 25µs (Typ) | Voltage - Buffered | No | SPI | External, Internal | ±5V | 5V | ±0.5 (Max), ±1 (Max) | R-2R | -40°C ~ 85°C | 14-SOIC (0.154", 3.90mm Width) | 14-SOIC | Surface Mount | ||
0 In Stock | 10,000 : ¥62.27141 Tube | - | Tube | Obsolete | Not Verified | 12 | 1 | 25µs (Typ) | Voltage - Buffered | No | SPI | External, Internal | ±5V | 5V | ±1 (Max), ±1 (Max) | R-2R | 0°C ~ 70°C | 14-DIP (0.300", 7.62mm) | 14-PDIP | Through Hole | ||
0 In Stock Check Lead Time | 2,500 : ¥72.31665 Tape & Reel (TR) | - | Tape & Reel (TR) | Active | Not Verified | 12 | 1 | 25µs (Typ) | Voltage - Buffered | No | SPI | External, Internal | ±5V | 5V | ±1 (Max), ±1 (Max) | R-2R | 0°C ~ 70°C | 14-SOIC (0.154", 3.90mm Width) | 14-SOIC | Surface Mount | ||
0 In Stock | 10,000 : ¥81.18662 Tube | - | Tube | Obsolete | Not Verified | 12 | 1 | 25µs (Typ) | Voltage - Buffered | No | SPI | External, Internal | ±5V | 5V | ±1 (Max), ±1 (Max) | R-2R | -40°C ~ 85°C | 14-DIP (0.300", 7.62mm) | 14-PDIP | Through Hole | ||
0 In Stock | 10,000 : ¥81.18662 Tube | - | Tube | Obsolete | Not Verified | 12 | 1 | 25µs (Typ) | Voltage - Buffered | No | SPI | External, Internal | ±5V | 5V | ±1 (Max), ±1 (Max) | R-2R | -40°C ~ 85°C | 14-SOIC (0.154", 3.90mm Width) | 14-SOIC | Surface Mount | ||
0 In Stock | 10,000 : ¥93.61965 Tube | - | Tube | Obsolete | Not Verified | 12 | 1 | 25µs (Typ) | Voltage - Buffered | No | SPI | External, Internal | ±5V | 5V | ±0.5 (Max), ±1 (Max) | R-2R | 0°C ~ 70°C | 14-DIP (0.300", 7.62mm) | 14-PDIP | Through Hole | ||
0 In Stock | 10,000 : ¥111.68473 Tube | - | Tube | Obsolete | Not Verified | 12 | 1 | 25µs (Typ) | Voltage - Buffered | No | SPI | External, Internal | ±5V | 5V | ±0.5 (Max), ±1 (Max) | R-2R | -40°C ~ 85°C | 14-DIP (0.300", 7.62mm) | 14-PDIP | Through Hole | ||
0 In Stock | 10,000 : ¥111.68473 Tube | - | Tube | Obsolete | Not Verified | 12 | 1 | 25µs (Typ) | Voltage - Buffered | No | SPI | External, Internal | ±5V | 5V | ±0.5 (Max), ±1 (Max) | R-2R | -40°C ~ 85°C | 14-SOIC (0.154", 3.90mm Width) | 14-SOIC | Surface Mount | ||
0 In Stock Check Lead Time | 2,500 : ¥127.22730 Tape & Reel (TR) | - | Tape & Reel (TR) | Active | Not Verified | 12 | 1 | 25µs (Typ) | Voltage - Buffered | No | SPI | External, Internal | ±5V | 5V | ±0.5 (Max), ±1 (Max) | R-2R | 0°C ~ 70°C | 14-SOIC (0.154", 3.90mm Width) | 14-SOIC | Surface Mount | ||
0 In Stock Check Lead Time | 2,500 : ¥164.55166 Tape & Reel (TR) | - | Tape & Reel (TR) | Active | Not Verified | 12 | 1 | 25µs (Typ) | Voltage - Buffered | No | SPI | External, Internal | ±5V | 5V | ±0.5 (Max), ±1 (Max) | R-2R | -40°C ~ 85°C | 14-SOIC (0.154", 3.90mm Width) | 14-SOIC | Surface Mount | ||
0 In Stock | 50 : ¥170.04980 Tube | - | Tube | Obsolete | Not Verified | 12 | 1 | 25µs (Typ) | Voltage - Buffered | No | SPI | External, Internal | ±5V | 5V | ±1 (Max), ±1 (Max) | R-2R | 0°C ~ 70°C | 14-DIP (0.300", 7.62mm) | 14-PDIP | Through Hole | ||
0 In Stock | Obsolete | - | Tube | Obsolete | Not Verified | 12 | 1 | 25µs (Typ) | Voltage - Buffered | No | SPI | External, Internal | ±5V | 5V | ±1 (Max), ±1 (Max) | R-2R | 0°C ~ 70°C | 14-SOIC (0.154", 3.90mm Width) | 14-SOIC | Surface Mount | ||
0 In Stock | Obsolete | - | Tube | Obsolete | Not Verified | 12 | 1 | 25µs (Typ) | Voltage - Buffered | No | SPI | External, Internal | ±5V | 5V | ±0.5 (Max), ±1 (Max) | R-2R | 0°C ~ 70°C | 14-SOIC (0.154", 3.90mm Width) | 14-SOIC | Surface Mount | ||
0 In Stock | Obsolete | - | Tube | Obsolete | Not Verified | 12 | 1 | 25µs (Typ) | Voltage - Buffered | No | SPI | External, Internal | ±5V | 5V | ±0.5 (Max), ±1 (Max) | R-2R | 0°C ~ 70°C | 14-DIP (0.300", 7.62mm) | 14-PDIP | Through Hole |