MAX531ACPD+ | |
---|---|
DigiKey Part Number | MAX531ACPD+-ND |
Manufacturer | |
Manufacturer Product Number | MAX531ACPD+ |
Description | IC DAC 12BIT V-OUT 14DIP |
Customer Reference | |
Detailed Description | 12 Bit Digital to Analog Converter 1 14-PDIP |
Datasheet | Datasheet |
EDA/CAD Models | MAX531ACPD+ Models |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Analog Devices Inc./Maxim Integrated | |
Series | - | |
Packaging | Tube | |
Part Status | Obsolete | |
DigiKey Programmable | Not Verified | |
Number of Bits | 12 | |
Number of D/A Converters | 1 | |
Settling Time | 25µs (Typ) | |
Output Type | Voltage - Buffered | |
Differential Output | No | |
Data Interface | SPI | |
Reference Type | External, Internal | |
Voltage - Supply, Analog | ±5V | |
Voltage - Supply, Digital | 5V | |
INL/DNL (LSB) | ±0.5 (Max), ±1 (Max) | |
Architecture | R-2R | |
Operating Temperature | 0°C ~ 70°C | |
Package / Case | 14-DIP (0.300", 7.62mm) | |
Supplier Device Package | 14-PDIP | |
Mounting Type | Through Hole | |
Base Product Number |