MAX531BESD+T | |
---|---|
DigiKey Part Number | 175-MAX531BESD+TTR-ND - Tape & Reel (TR) 175-MAX531BESD+TCT-ND - Cut Tape (CT) 175-MAX531BESD+TDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | MAX531BESD+T |
Description | IC DAC 12BIT V-OUT 14SOIC |
Manufacturer Standard Lead Time | 21 Weeks |
Customer Reference | |
Detailed Description | 12 Bit Digital to Analog Converter 1 14-SOIC |
Datasheet | Datasheet |
EDA/CAD Models | MAX531BESD+T Models |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Analog Devices Inc./Maxim Integrated | |
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
DigiKey Programmable | Not Verified | |
Number of Bits | 12 | |
Number of D/A Converters | 1 | |
Settling Time | 25µs (Typ) | |
Output Type | Voltage - Buffered | |
Differential Output | No | |
Data Interface | SPI | |
Reference Type | External, Internal | |
Voltage - Supply, Analog | ±5V | |
Voltage - Supply, Digital | 5V | |
INL/DNL (LSB) | ±1 (Max), ±1 (Max) | |
Architecture | R-2R | |
Operating Temperature | -40°C ~ 85°C | |
Package / Case | 14-SOIC (0.154", 3.90mm Width) | |
Supplier Device Package | 14-SOIC | |
Mounting Type | Surface Mount | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥143.93000 | ¥143.93 |
10 | ¥132.23600 | ¥1,322.36 |
25 | ¥126.76000 | ¥3,169.00 |
100 | ¥111.68470 | ¥11,168.47 |
250 | ¥106.20296 | ¥26,550.74 |
500 | ¥99.35134 | ¥49,675.67 |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
2,500 | ¥87.70318 | ¥219,257.95 |