DAC60501ZDGSR

DigiKey Part Number
296-DAC60501ZDGSRTR-ND - Tape & Reel (TR)
296-DAC60501ZDGSRCT-ND - Cut Tape (CT)
296-DAC60501ZDGSRDKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
DAC60501ZDGSR
Description
SINGLE CHAN DAC 12BIT- ZEROCODE
Manufacturer Standard Lead Time
12 Weeks
Customer Reference
Detailed Description
12 Bit Digital to Analog Converter 1 10-VSSOP
Datasheet
 Datasheet
EDA/CAD Models
DAC60501ZDGSR Models
Product Attributes
Type
Description
Select All
Category
Manufacturer
Texas Instruments
Series
-
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
DigiKey Programmable
Not Verified
Number of Bits
12
Number of D/A Converters
1
Settling Time
5µs (Typ)
Output Type
Voltage - Buffered
Differential Output
No
Data Interface
I2C, SPI
Reference Type
External, Internal
Voltage - Supply, Analog
2.7V ~ 5.5V
Voltage - Supply, Digital
2.7V ~ 5.5V
INL/DNL (LSB)
±1 (Max), ±1 (Max)
Architecture
R-2R
Operating Temperature
-40°C ~ 125°C
Package / Case
10-TFSOP, 10-MSOP (0.118", 3.00mm Width)
Supplier Device Package
10-VSSOP
Mounting Type
Surface Mount
Base Product Number
All prices are in CNY
Cut Tape (CT) & Digi-Reel®
QuantityUnit Price
(Including 13% VAT)
Ext Price
(Including 13% VAT)
1¥22.44000¥22.44
10¥20.16500¥201.65
25¥19.02560¥475.64
100¥16.21010¥1,621.01
250¥15.22056¥3,805.14
500¥13.31784¥6,658.92
1,000¥11.03483¥11,034.83
* All Digi-Reel orders will add a ¥49.00 reeling fee.
Tape & Reel (TR)
QuantityUnit Price
(Including 13% VAT)
Ext Price
(Including 13% VAT)
2,500¥9.85270¥24,631.75
5,000¥9.48778¥47,438.90
Manufacturers Standard Package