MAX11644EUA+T | |
---|---|
DigiKey Part Number | MAX11644EUA+TTR-ND - Tape & Reel (TR) MAX11644EUA+TCT-ND - Cut Tape (CT) MAX11644EUA+TDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | MAX11644EUA+T |
Description | IC ADC 12BIT SAR 8UMAX |
Manufacturer Standard Lead Time | 28 Weeks |
Customer Reference | |
Detailed Description | 12 Bit Analog to Digital Converter 1, 2 Input 1 SAR 8-uMAX/uSOP |
Datasheet | Datasheet |
EDA/CAD Models | MAX11644EUA+T Models |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Analog Devices Inc./Maxim Integrated | |
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Number of Bits | 12 | |
Sampling Rate (Per Second) | 94.4k | |
Number of Inputs | 1, 2 | |
Input Type | Differential, Single Ended | |
Data Interface | I2C | |
Configuration | MUX-S/H-ADC | |
Ratio - S/H:ADC | 1:1 | |
Number of A/D Converters | 1 | |
Architecture | SAR | |
Reference Type | External, Internal | |
Voltage - Supply, Analog | 5V | |
Voltage - Supply, Digital | 5V | |
Features | - | |
Operating Temperature | -40°C ~ 85°C | |
Package / Case | 8-TSSOP, 8-MSOP (0.118", 3.00mm Width) | |
Supplier Device Package | 8-uMAX/uSOP | |
Mounting Type | Surface Mount | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥45.31000 | ¥45.31 |
10 | ¥30.29700 | ¥302.97 |
25 | ¥26.41040 | ¥660.26 |
100 | ¥22.05200 | ¥2,205.20 |
250 | ¥19.93480 | ¥4,983.70 |
500 | ¥18.64402 | ¥9,322.01 |
1,000 | ¥17.57173 | ¥17,571.73 |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
2,500 | ¥14.61654 | ¥36,541.35 |
5,000 | ¥14.06704 | ¥70,335.20 |