TSC-105L3H,000 | |
---|---|
DigiKey Part Number | PB1017-ND |
Manufacturer | |
Manufacturer Product Number | TSC-105L3H,000 |
Description | RELAY TELECOM SPDT 1A 5V |
Manufacturer Standard Lead Time | 15 Weeks |
Customer Reference | |
Detailed Description | Telecom Relay SPDT (1 Form C) Through Hole |
Datasheet | Datasheet |
EDA/CAD Models | TSC-105L3H,000 Models |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | TE Connectivity Potter & Brumfield Relays | |
Series | ||
Packaging | Box | |
Part Status | Active | |
Mounting Type | Through Hole | |
Coil Voltage | 5VDC | |
Contact Form | SPDT (1 Form C) | |
Contact Rating (Current) | 1 A | |
Switching Voltage | 120VAC, 30VDC - Max | |
Load - Max Switching | 120VA, 30W | |
Coil Current | 30 mA | |
Coil Type | Non Latching | |
Features | - | |
Termination Style | PC Pin | |
Seal Rating | Sealed - Fully | |
Coil Insulation | - | |
Must Operate Voltage | 3.75 VDC | |
Must Release Voltage | 0.25 VDC | |
Operate Time | 5 ms | |
Release Time | 5 ms | |
Operating Temperature | -30°C ~ 80°C | |
Contact Material | Silver Nickel (AgNi) | |
Approval Agency | CSA, UR | |
Relay Type | Telecom | |
Grade | - | |
Qualification | - | |
Coil Resistance | 166 Ohms | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥35.48000 | ¥35.48 |
10 | ¥33.26700 | ¥332.67 |
25 | ¥29.57360 | ¥739.34 |
50 | ¥28.09340 | ¥1,404.67 |
100 | ¥26.61410 | ¥2,661.41 |
250 | ¥26.03124 | ¥6,507.81 |